Excelsys XGen Series

The Excelsys XGen series of power supplies, with full safety agency approvals and a 3 Year Warranty, offers industry specific solutions from 200W to 1340W and is used throughout various industries including Medical, Industrial, and Communications.

* Highest Efficiency – up to 92%
* Dual Safety Approvals:
* UL/EN60950 2nd edition & UL/EN60601-1 3rd edition
* User Field Configurable
* SEMI F47 Compliant
* Lowest Acoustic Noise
* Outputs from 1.0V to 58V
* Medical Features: Leakage Current <300uA
* 2 MOPP, 4KV Isolation (<150uA Leakage current option available)
* Chassis for General, Low Noise, High Temp & COTS Applications
* 5 Year Warranty
Manufacturer Excelsys
Power Range 200 - 1,340 Watts
Safety Approvals Medical & Industrial
Approvals: * EN60601-1 3rd Edition
* UL60601-1, CSA601
* EN60950 2nd Edition, CSA C22.2 No. 60950-1
* CE Mark to LVD
Status / Control (Global): * AC Fail
* Fan Fail
* Enable / Inhibit
* Temperature Alarm
Status & Control (Module): * Module Inhibit
* Power Good
* Remote Sense (1-5 modules only)
* V Margin (1-5 modules only)
Standby Power: * 5VSB @ 0.5A
Options: * Conformal Coating
* Preset Adjustment / Parallel / Series settings
* Extra Ruggedization (>60G’s / Mil STD-810G)
* IEC-320, Terminal Block or Wire Harness Input Connection
* Reverse Airflow
* Reduced Leakage (150μA max)
Unique Features: * Constant Current Option (single output modules)
* -40°C Start-Up Temperature
* True field configurable, modular power supply
Chassis Application Variant Power Dimensions Slots
XL (ITE)
or
XM (Medical)
Standard
Models
A
B
C
D*
200W
400W
600W
750W*
10.62 x 3.50 x 1.59" 4
XC (ITE)
or
XV (Medical)
Standard
Models
A
B
C
D
E*
400W
700W
1000W
1200W
1340W*
10.62 x 5.00 x 1.59" 6
XK (ITE)
or
XR (Medical)
Low-Noise
<39.8 dBA
A
B
C
200W
400W
600W
10.62 x 3.50 x 1.59" 4
XQ (ITE)
or
XZ (Medical)
Low-Noise
<42.7 dBA
A
B
C
400W
900W
1200W
10.62 x 5.00 x 1.59" 6
XT (ITE)
or
XN (Medical)
Ultra-Low-Noise
<37.3 dBA
A
B
200W
400W
10.62 x 3.50 x 1.59" 4
XB (ITE)
or
XW (Medical)
Ultra-Low-Noise
<38.3 dBA
A
B
C
400W
600W
800W
10.62 x 5.00 x 1.59" 6
XH (ITE) High Temperature Full Load @ 70C A
B
400W
600W
10.62 x 5.00 x 1.59" 6
XF (ITE) COTS Models
MIL-STD-810G
MIL-STD-461F
A
B
C
N
200W
400W
600W
1000W
10.78 x 5.00 x 1.59" 6
* These models measure 10.78" in length
Module Code Vnom Setpoint Range Iout Max Vtrim Remote Sense PowerGood
1 2.5 1.5-36 50 X X X
2 5.0 3.2-6.0 40 X X X
3 12 6.0-15 20 X X X
4 24 12-30 10 X X X
5 48 28-58 6 X X X
7 24 5-28 2.5 X
8 24 5-28 1.5 X
24 5-28 1.5

To order Modules as individual part numbers, simply put XG in front of the module code, eg: for module code 3, the part number would be XG3

EXAMPLE CONFIGURATIONS:

XMD-443204

750 Watt / Medical / 4 Slot Chassis (XMD) populated with two Single Output 24V @ 8.3A (4) modules, Single Output 12V @ 20A (3) module and Single Output 5V @ 40A (2) module with 150µA Leakage option.

XTB-3320-P0####

400 Watt / ITE / 4 Slot Chassis (XTB) populated with two Single Output 12V @ 20A (3) modules, and Single Output 5V @ 40A (2) module with Custom Setpoint Options (### are designated by the factory to track custom setpoints).