Excelsys UltiMod Power Supply

The Excelsys UltiMod series of power supplies offers unrivaled performance and demonstrates Excelsys's global leadership in product reliability, efficiency and cost competitiveness. The UX4 delivers up to 600W and can be populated with up to 4 powerMods, while the UX6 delivers up to 1200W and can be populated with up to 6 powerMods. The UltiMod  series is designed to offer users the lowest cost of ownership over its lifetime and simplify both selection and procurement.

* Highest Efficiency – up to 92%
* Dual Safety Approvals:
* UL/EN60950 2nd edition & UL/EN60601-1 3rd edition
* User Field Configurable
* SEMI F47 Compliant
* Lowest Acoustic Noise
* UX4: 4 Slots and up to 600W output power
* UX6: 6 Slots and up to 1200W output power
* Outputs from 1.0V to 58V
* Medical Features: Leakage Current <300uA
* 2 MOPP, 4KV Isolation (<150uA Leakage option)
* Extra Ruggedised (Shock: >60G’s, -40°C Startup)
* 5 Year Warranty
Manufacturer Excelsys
Power Range 600 - 1,200 Watts
Safety Approvals Medical & Industrial
Approvals: * EN60601-1 3rd Edition
* UL60601-1, CSA601
* EN60950 2nd Edition, CSA C22.2 No. 60950-1
* CE Mark to LVD
Status / Control (Global): * AC Fail
* Fan Fail
* Enable / Inhibit
* Temperature Alarm
Status & Control (Module): * Module Inhibit
* Power Good (all modules except A-D)
* Remote Sense (G-T and 1-5 modules only)
* V Margin (G-T and 1-5 modules only)
Standby Power: * 5VSB @ 0.5A
Options: * Conformal Coating
* Preset Adjustment / Parallel / Series settings
* Extra Ruggedization (>60G’s / Mil STD-810G)
* IEC-320, Terminal Block or Wire Harness Input Connection
* Reverse Airflow
* Reduced Leakage (150μA max)
Unique Features: * Constant Current Option (single output modules)
* -40°C Start-Up Temperature
* True field configurable, modular power supply
Chassis Power Dimensions Available Slots
UX4 600W 10.62 x 3.50 x 1.59" 4
UX6 1200W 10.62 x 5.00 x 1.59" 6
Module Code Vnom Septpoint Range Vtrim Range Iout Max Inhibiit Vtrim Remote Sense Power Good
A 12 10.8-15.6 - 12.5 X - - -
B 24 19.2-26.4 - 8.3 X - - -
C 36 28.8-39.6 - 5.6 X - - -
D 48 38.5-50.4 - 4.2 X - - -
E 24 5.0-28 - 5 X - - X
F 24 5.0-28 - 3 X - - X
5.0-28 3
G 2.5 1.5-3.6 1.15-3.6 40 X X X X
H 5 3.2-6 1.5-6.0 36 X X X X
J 12 6.0-15 4.0-15 18.3 X X X X
K 24 12-30 8.0-30 9.2 X X X X
L 48 28-58 8.0-58 5 X X X X
M 1 5 3.2-6.0 1.0-6.0 40 X X X X
N 1 12 6.0-15 1.0-15.0 20 X X X X
P 1 24 12-30 1.0-30.0 10 X X X X
Q 1 48 24-58 1.0-58.0 6 X X X X
R 2 24 12-30 8-30 10 X X - X
T 2 48 28-58 8-58 6 X X - X
1 2.5 1.5-36 1.15-3.6 50 X X X X
2 5.0 3.2-6.0 1.5-6.0 40 X X X X
3 12 6.0-15 4.0-15 20 X X X X
4 24 12-30 8.0-30 10 X X X X
5 48 28-58 8.0-58 6 X X X X

To order Modules as individual part numbers, simply put XG in front of the module code, eg: for module code 3, the part number would be XG3

EXAMPLE CONFIGURATIONS:

UX4-BHF0-02

600 Watt / 4 Slot Chassis (UX4) populated with Single Output 24V @ 8.3A (B) module, Single Output 5V @ 36A (H) module and Dual Output 24V @ 3A / 24V @ 3A (F) module) with Reverse Airflow option.

UX6-54332P04####

1200 Watt / 6 Slot Chassis (UX4) populated with Single Output 48V @ 63A (5) module, Single Output 24V @ 10A (H) module, two Single Output 12V @ 20A modules and Single Output 5V @ 40A module with 150uA Leakage Option.Dual Output 24V @ 3A / 24V @ 3A (F) module) with custome Voltage setpoints and Reverse Airflow options (### is a number assigned by the factory to track setpoints).