EC2SB-48D05

Cincon

10 W, 36 -75 VDC Vin, Double Output, 5 VDC@1 A | - 5 VDC@- 1 A DC-DC Converter

RoHS compliant
Download Specifications Datasheet
EC2SB-48D05 Cincon 10 W, 36 -75 VDC Vin, Double Output, 5 VDC@1 A | - 5 VDC@- 1 A  DC-DC Converter
Manufacturer
Cincon
Manufacturers Part #
EC2SB-48D05
Industry Aliases
EC2SB-48D05
Series
EC2SB
Factory Pack Quantity
1
Cooling Method
Convection
Dimensions
1.00 x 1.00 x 0.40"
Efficiency
85%
Input Voltage Nominal
48 VDC
Isolation
1500 VDC
Mechanical Style
Isolated
Mounting
Through Hole
Number of Outputs
2
Operating Temperature
- 40 to + 85°C
Output Amps 1
1 A
Output Amps 2
- 1 A
Output Voltage V1 Nominal
5 VDC
Output Voltage V2 Nominal
- 5 VDC
Power
10 W
Subcategory
DC-DC Converter

Order

Pricing:
1:$24.12
10:$23.34
25:$22.26
100:$20.67
500:$20.38

For larger quantity pricing, please contact us.

Availability:

This part cannot be purchased on line. For more information, please contact your local Sager sales representative at 1-866-588-1750 or press "Quote" to request a quote.

Order:
Quantity In Cart: 0
Quantity to be Quoted: 0
Minimum Order: 1
Multiple: 1
Quote >