DS1100PED-3

Artesyn

1100 W, Single Output, 12 V@91.67 A Datacom/Industrial/OEM/Commercial Hot-Swap AC-DC Power Supply

Non-Cancelable / Non-Returnable RoHS compliant
Download Specifications Datasheet
DS1100PED-3 Artesyn 1100 W, Single Output, 12 V@91.67 A Datacom/Industrial/OEM/Commercial Hot-Swap AC-DC Power Supply
Manufacturer
Artesyn
Manufacturers Part #
DS1100PED-3
Brand
Artesyn Embedded Technologies
Series
DS1100PED
Factory Pack Quantity
1
Application
Front End
Cooling Method
Air-Cooled
Dimensions
7.74 x 3.40 x 1.57"
Efficiency
94%
Environmental Conditions
General Purpose
Industry
Datacom, Industrial, OEM/Commercial
Input Type
AC
Mechanical Style
Hot-Swap
Number of Outputs
1
Operating Temperature
-10 to +70°C, derate linearly to 50% power from 50-70°C
Output Amps 1
91.67 A
Output Voltage V1 Nominal
12 V
Package Type
Hot-Swap
Power
1100 W
Subcategory
AC-DC Power Supply

Order

Pricing:
1:$349.28
10:$339.44
25:$330.14
150:$321.33

For larger quantity pricing, please contact us.

Availability:

In Stock: 48

Order:
Quantity In Cart: 0
Quantity to be Quoted: 0
Minimum Order: 1
Multiple: 1
Buy >