DRP-02

MEAN WELL

MOUNTING BRACKET WITH ALUMINUM MATERIAL AND DEGREASING CLEANING FLUID FINISH

RoHS compliant
Download Specifications Datasheet
DRP-02 MEAN WELL MOUNTING BRACKET WITH ALUMINUM MATERIAL AND DEGREASING CLEANING FLUID FINISH
Manufacturer
MEAN WELL
Manufacturers Part #
DRP-02
Industry Aliases
DRP-02
Series
DRP-02
Factory Pack Quantity
1
Dimensions
3.15 x 1.97 x 0.34"
Mechanical Style
DIN Rail Mount
Mounting
DIN Rail Mount
Subcategory
AC-DC Power Supply

Order

Pricing:
1:$0.89

For larger quantity pricing, please contact us.

Availability:
In Stock: 2164
On Order: 4080
Order:
Quantity In Cart: 0
Quantity to be Quoted: 0
Minimum Order: 1
Multiple: 1
Buy >