DR-120-24

MEAN WELL

120 W, SINGLE OUTPUT, 24 V@5 A INDUSTRIAL PLASTIC AC-DC POWER SUPPLY

DR-120-24

RoHS compliant
Download Specifications Datasheet
DR-120-24 MEAN WELL 120 W, SINGLE OUTPUT, 24 V@5 A INDUSTRIAL PLASTIC AC-DC POWER SUPPLY
Manufacturer
MEAN WELL
Manufacturers Part #
DR-120-24
Industry Aliases
DR-120-24
Series
DR-120
Factory Pack Quantity
1
Application
DIN Rail Mount Power
Cooling Method
Convection
Dimensions
3.94 x 3.66 x 2.20"
Efficiency
84%
Environmental Conditions
General Purpose
Industry
Industrial
Input Type
85-264 VAC
Mechanical Style
DIN Rail Mount
Number of Outputs
1
Operating Temperature
-10 to +60°C (see derating curve)
Output Amps 1
5 A
Output Voltage V1 Nominal
24 V
Package Type
Plastic
Power
120 W
Subcategory
AC-DC Power Supply

Order

Pricing:
10:$35.38
25:$34.94

For larger quantity pricing, please contact us.

Availability:
In Stock: 258
On Order: 200
Order:
Quantity In Cart: 0
Quantity to be Quoted: 0
Minimum Order: 1
Multiple: 1
Buy >
×
×