DLD-C070LW

Cincon

40 W, 4.5 -60 VDC Vin, Single Output, 36 VDC@0.7 A DC-DC Converter

RoHS compliant
Download Specifications Datasheet
DLD-C070LW Cincon 40 W, 4.5 -60 VDC Vin, Single Output, 36 VDC@0.7 A  DC-DC Converter
Manufacturer
Cincon
Manufacturers Part #
DLD-C070LW
Industry Aliases
DLD-C070LW
Series
DLD
Factory Pack Quantity
1
Cooling Method
Convection
Dimensions
1.28 x 0.66 x 0.40"
Efficiency
96%
Input Voltage Nominal
48 VDC
Mechanical Style
LED Driver
Mounting
Through Hole
Number of Outputs
1
Operating Temperature
- 40 to + 85°C
Output Amps 1
0.7 A
Output Voltage V1 Nominal
36 VDC
Power
40 W
Subcategory
DC-DC Converter

Order

Pricing:
1:$9.15
10:$8.85
25:$8.45
100:$7.84
500:$7.73

For larger quantity pricing, please contact us.

Availability:
In Stock: 10
Order:
Quantity In Cart: 0
Quantity to be Quoted: 0
Minimum Order: 1
Multiple: 1
Buy >
×
×