Isolated DC-DC Converters

Sager's selection of Isolated DC-DC Converters ranges from 1 ~ 1000 Watts
and features the industry's leading brands of power conversion products
including Artesyn, Cosel, GE Critical, Mean Well and TRACO Power.

These DC-DC Converters are ideal for use in PCB Boards inside OEM and Industrial
applications.

Contact us for assistance in selecting the ideal power solution to fit your
requirements or to discuss an Engineered Power Solution.
Product Search Filter

Image Series
Power
Input Type
Nominal Input
Number of Outputs
Vout Range
Efficiency Range
Isolation
Dimensions
TYL  

TYL
Traco Power

 
0.4 W,0.8 W,1.44 W,1.5 W       1,2     60%   500 VDC   1.28 x 0.80 x 0.40"  
TSM  

TSM
Traco Power

 
1 W   ±10%,DC   12,12 VDC,24,24 VDC,5,5 VDC   1,2   5 - 15   75 - 82%   1000 VDC   0.50 x 0.31 x 0.26",0.50 x 0.32 x 0.27",0.50 x 0.33 x 0.31",0.50 x 0.44 x 0.31",0.60 x 0.32 x 0.27",0.60 x 0.33 x 0.31",0.60 x 0.44 x 0.31"  
TSV  

TSV
Traco Power

 
1 W   DC,DC - +/-10%   12 VDC,24 VDC,5 VDC   1,2   5 - 15   71 - 81%   3000 VDC   0.60 x 0.31 x 0.26",0.60 x 0.44 x 0.26"  
TMV-HI  

TMV-HI
Traco Power

 
1 W     12 VDC,15 VDC,24 VDC,5 VDC   1,2     70 - 80%   5.2 kVDC,5200 VDC   0.77 x 0.28 x 0.40"  
TMV-EN  

TMV-EN
Traco Power

 
1 W   ±10%   12,24,48   1,2   5 - 15   65 - 74%   3000 VDC   0.87 x 0.49 x 0.30"  
TMV  

TMV
Traco Power

 
1 W   ±10%   5,12,24   1,2   5 - 15   71 - 81%   1000 VDC   0.77 x 0.40 x 0.28"  
TRA 1  

TRA 1
Traco Power

 
1 W   ±10%   5,12,24   1,2   5 - 15   83 - 88%   1000 VDC   0.77 x 0.40 x 0.28"  
TES 1  

TES 1
Traco Power

 
1 W,40 W   ±10%,DC   12,12 VDC,24,24 VDC,5,5 VDC   1,2   5 - 15   73 - 80%   1500 VDC   0.54 x 0.31 x 0.28",0.54 x 0.43 x 0.28",0.64 x 0.43 x 0.28"  
TRV 1  

TRV 1
Traco Power

 
1 W   ±10%   5,12,24   1   5 - 15   84 - 88%   3000 VDC   0.77 x 0.40 x 0.28"  
TMR 1  

TMR 1
Traco Power

 
1 W   2:1   5,12,24,48   1,2   5 - 24   78%   1500 VDC   0.67 x 0.40 x 0.30"  
TMR 1SM  

TMR 1SM
Traco Power

 
1 W   2:1,DC   12,12 VDC,24,24 VDC,48,48 VDC,5,5 VDC   1,2   5 - 15   78 - 82%   1500 VDC   0.67 x 0.40 x 0.30",0.74 x 0.54 x 0.34"  
TMA  

TMA
Traco Power

 
1 W   ±10%   5,12,15,24   1,2   5 - 15   71 - 81%   1000 VDC   0.77 x 0.40 x 0.28"  
TME  

TME
Traco Power

 
1 W   ±10%   3.3,5,12,24   1   3.3 - 15   70 - 80%   1000 VDC   0.45 x 0.40 x 0.28"  
TES 1V  

TES 1V
Traco Power

 
1 W   ±10%,DC   12,12 VDC,24,24 VDC,5,5 VDC   1,2   5 - 15   70 - 81%   3000 VDC   0.64 x 0.31 x 0.31"  
TDN 1WI  

TDN 1WI
Traco Power

 
1 W   DC   12 VDC,24 VDC,48 VDC   1,2   5 - 24   79%   1600 VDC   0.52 x 0.36 x 0.40",0.52 x 0.39 x 0.36"  
TDN 1WISM  

TDN 1WISM
Traco Power

 
1 W   DC   12 VDC,24 VDC,48 VDC   1,2   5 - 24   79%   1600 VDC   0.52 x 0.39 x 0.36",0.56 x 0.36 x 0.40"  
TRN 1  

TRN 1
Traco Power

 
1 W   DC   12 VDC,24 VDC,48 VDC,9 VDC   1   5 - 24   77 - 83%   1600 VDC   0.47 x 0.30 x 0.43"  
TRN 1SM  

TRN 1SM
Traco Power

 
1 W   DC   12 VDC,24 VDC,48 VDC,9 VDC   1   5 - 24   77 - 83%   1600 VDC   0.48 x 0.47 x 0.30"  
TMAP  

TMAP
Traco Power

 
1 W   DC   12 VDC,15 VDC,24 VDC,5 VDC   1,2   5 - 15   71 - 81%   1000 VDC   0.77 x 0.24 x 0.40"  
TRS 2  

TRS 2
Traco Power

 
2 W   2:1   12 VDC,24 VDC,48 VDC,9 VDC   1   9   80%   1600 VDC   0.47 x 0.44 x 0.31"  
TEM 2  

TEM 2
Traco Power

 
2 W     12 VDC,24 VDC,5 VDC   1,2     50 - 61%   1 kVDC,1000 VDC   1.26 x 0.79 x 0.39",1.26 x 0.79 x 0.40"  
TES 2H  

TES 2H
Traco Power

 
2 W   ±10%,DC   12,12 VDC,24,24 VDC,5,5 VDC   1,2   5 - 15   70 - 80%   1500 VDC   0.64 x 0.37 x 0.35",0.64 x 0.48 x 0.35"  
TES 2M  

TES 2M
Traco Power

 
2 W   ±10%,DC   12,12 VDC,24,24 VDC,5,5 VDC   1,2   5 - 15   66 - 75%   4000 VAC,6000 VDC   0.94 x 0.71 x 0.35",0.94 x 354.00 x 0.35"  
TES 2N  

TES 2N
Traco Power

 
2 W   2:1,DC   12,12 VDC,24,24 VDC,48,48 VDC,5,5 VDC   1,2   5 - 15   64 - 81%   1500 VDC   0.94 x 0.54 x 0.35",0.94 x 0.71 x 0.31"  
THI 2  

THI 2
Traco Power

 
2 W     12 VDC,24 VDC,5 VDC   1,2     42 - 64%   2.5 kVAC,2500 VAC   1.25 x 0.79 x 0.40",1.26 x 0.79 x 0.39"  
THI 2M  

THI 2M
Traco Power

 
2 W   ±10%   5,12,24   1,2   5 - 15   66 - 75%   4000 VAC   0.94 x 0.54 x 0.34"  
TDL 2  

TDL 2
Traco Power

 
2 W     12 VDC,24 VDC,48 VDC,5 VDC   1,2   3.3 - 15     1500 VDC   0.55 x 0.31 x 0.55"  
TMH  

TMH
Traco Power

 
2 W   ±10%   5,12,24   1,2   5 - 15   76 - 83%   1000 VDC   0.77 x 0.40 x 0.30"  
TDR 2  

TDR 2
Traco Power

 
2 W   2:1   5,12,24,48   1,2   5 - 15   80 - 84%   1500 VDC   0.74 x 0.53 x 0.35"  
TDR 2SM  

TDR 2SM
Traco Power

 
2 W   2:1   5,12,24,48   1,2   5 - 15   80 - 84%   1500 VDC   0.74 x 0.53 x 0.35"  
TDR 2WI  

TDR 2WI
Traco Power

 
2 W   4:1   5,12,24,48   1,2   5 - 15   78 - 82%   1500 VDC   0.74 x 0.53 x 0.35"  
TDR 2WISM  

TDR 2WISM
Traco Power

 
2 W   4:1   5,12,24,48   1,2   5 - 15   78 - 82%   1500 VDC   0.74 x 0.53 x 0.35"  
TMR 2  

TMR 2
Traco Power

 
2 W   2:1   5,12,24,48   1,2   3.3 - 15   64 - 81%   1500 VDC   0.86 x 0.44 x 0.36"  
TMR 2E  

TMR 2E
Traco Power

 
2 W   2:1   5,12,24,48   1   3.3 - 12   70 - 81%   1000 VDC   0.86 x 0.44 x 0.37"  
TMR 2WIN  

TMR 2WIN
Traco Power

 
2 W     12 VDC,24 VDC,48 VDC   1     74 - 82%   1500 VDC   0.86 x 0.37 x 0.44",0.86 x 0.44 x 0.37"  
TMR 2WI  

TMR 2WI
Traco Power

 
2 W   4:1   12,24,48   1,2   3.3 - 15   70 - 86%   1500 VDC   1.02 x 0.49 x 0.36"  
TSH  

TSH
Traco Power

 
2 W   DC   12 VDC,24 VDC,5 VDC   1,2   5 - 15   77 - 82%   1 kVDC,1000 VDC   0.50 x 0.37 x 0.35",0.50 x 0.46 x 0.35",0.60 x 0.37 x 0.35",0.60 x 0.46 x 0.35"  
TEL 2  

TEL 2
Traco Power

 
2 W   2:1   5,12,24,48   1,2   3.3 - 15   64 - 81%   1500 VDC   0.94 x 0.54 x 0.30"  
TMR 2WISM  

TMR 2WISM
Traco Power

 
2 W   DC   24 VDC,48 VDC,9 VDC   1,2   5 - 24   78 - 85%   1500 VDC   0.75 x 0.59 x 0.35"  
TIM 2  

TIM 2
Traco Power

 
2 W   DC - 2:1   12 VDC,24 VDC,48 VDC,5 VDC,9 VDC   1,2   5 - 24   74 - 82%   5000 VAC   0.95 x 0.57 x 0.40",0.96 x 0.57 x 0.40"  
TIM 2SM  

TIM 2SM
Traco Power

 
2 W   DC - 2:1   12 VDC,24 VDC,48 VDC,9 VDC   1,2   5 - 24   74 - 82%   5000 VAC   0.95 x 0.57 x 0.41"  
TEC 2  

TEC 2
Traco Power

 
2 W   DC   12 VDC,24 VDC,48 VDC,9 VDC   1,2   5 - 24   77 - 86%   1600 VDC   0.86 x 0.36 x 0.44"  
TEC 2WI  

TEC 2WI
Traco Power

 
2 W   DC   12 VDC,24 VDC,48 VDC   1,2   5 - 24   75 - 83%   1600 VDC   0.86 x 0.36 x 0.44"  
TMV 2HI  

TMV 2HI
Traco Power

 
2 W   ±10%   5,12,15,24   1   3.3 - 15   70 - 80%   5700 VDC   0.77 x 0.28 x 0.40"  
TVL  

TVL
Traco Power

 
2.4 W,2.5 W,3 W       2     60%   500 VDC   2.02 x 2.02 x 0.31"  
TRI 3  

TRI 3
Traco Power

 
3 W   2:1           5000 VAC    
TEL 3  

TEL 3
Traco Power

 
3 W   2:1   12,12 VDC,24,24 VDC,48,5,5 VDC   1,2   5 - 15   70 - 81%   1500 VDC   1.26 x 0.79 x 0.40"  
TEL3  

TEL3
Traco Power

 
3 W     5 VDC   2     74%   1500 VDC   1.26 x 0.79 x 0.40"  
THP 3  

THP 3
Traco Power

 
3 W   4:1   12,24,48,75,110   1,2   5 - 15   78 - 83%   4000 VAC   1.25 x 0.80 x 0.41"  
TRA 3  

TRA 3
Traco Power

 
3 W     12 VDC,24 VDC,5 VDC   1     82 - 89%   1000 VDC   0.77 x 0.30 x 0.04"  
TMR 3  

TMR 3
Traco Power

 
3 W   2:1   5,12,24,48   1,2   3.3 - 15   73 - 85%   1500 VDC   0.86 x 0.44 x 0.36"  
TMR 3E  

TMR 3E
Traco Power

 
3 W   2:1   5,12,24,48   1,2   3.3 - 15   71 - 83%   1500 VDC   0.86 x 0.44 x 0.37"  
TMR 3HI  

TMR 3HI
Traco Power

 
3 W     12 VDC,24 VDC,48 VDC,5 VDC   1,2     74 - 85%   3000 VDC   0.86 x 0.36 x 0.44"  
TMR 3WI  

TMR 3WI
Traco Power

 
3 W   4:1   12,24,48   1,2   3.3 - 15   74 - 81%   1500 VDC   1.02 x 0.49 x 0.36"  
TMR 3WIE  

TMR 3WIE
Traco Power

 
3 W   4:1   5,12,24,48   1,2   3.3 - 15   70 - 81%   1500 VDC   0.74 x 0.53 x 0.35"  
THM 3WI  

THM 3WI
Traco Power

 
3 W   4:1   5,12,24,48   1,2   3.3 - 24   81 - 87%   5000 VAC   1.25 x 0.80 x 0.40"  
TDR 3  

TDR 3
Traco Power

 
3 W   2:1   12,12 VDC,24,48,5   1,2   5 - 15   79 - 83%   1500 VDC   0.74 x 0.50 x 0.35",0.74 x 0.53 x 0.35"  
TDR 3SM  

TDR 3SM
Traco Power

 
3 W   2:1   5,12,24,48   1,2   5 - 15   79 - 83%   1500 VDC   0.74 x 0.53 x 0.35"  
TDR 3WI  

TDR 3WI
Traco Power

 
3 W   4:1   5,12,24,48   1,2   5 - 15   80 - 83%   1500 VDC   0.74 x 0.53 x 0.35"  
TDR 3WISM  

TDR 3WISM
Traco Power

 
3 W   4:1   5,12,24,48   1,2   5 - 15   80 - 83%   1500 VDC   0.74 x 0.53 x 0.35"  
TEN 3WIN-HI  

TEN 3WIN-HI
Traco Power

 
3 W     5 VDC   1,2     80 - 82%   3000 VDC   1.25 x 0.80 x 0.40"  
TEN 3WIN  

TEN 3WIN
Traco Power

 
3 W   4:1   12,24,24 VDC,48,48 VDC   1,2   3.3 - 24   77 - 84%   1500 VDC,3000 VDC   1.25 x 0.4 x 0.8",1.25 x 0.80 x 0.40"  
THL 3WI  

THL 3WI
Traco Power

 
3 W   4:1   12,24,48   1,2   3.3 - 24   75 - 80%   1500 VDC   0.94 x 0.54 x 0.31"  
THL 3WISM  

THL 3WISM
Traco Power

 
3 W   4:1,DC   12,24,24 VDC,48,48 VDC   1,2   5 - 24   75 - 80%   1500 VDC   0.94 x 0.54 x 0.31"  
TDL 3  

TDL 3
Traco Power

 
3 W     5 VDC   1,2   3.3 - 15     1500 VDC   0.55 x 0.31 x 0.55"  
THI 3  

THI 3
Traco Power

 
3 W   ±10%   5,12,24   1,2   5 - 15   60 - 64%   3000 VAC   1.25 x 0.80 x 0.41"  
THB 3  

THB 3
Traco Power

 
3 W   2:1   5,12,24,48   1,2   5 - 24   70 - 84%   4000 VAC   1.25 x 0.80 x 0.41"  
TES 3  

TES 3
Traco Power

 
3 W   2:1,DC   12,12 VDC,24,24 VDC,48,48 VDC   1,2   5 - 15   75 - 83%   1500 VDC   0.54 x 0.31 x 0.28",1.27 x 0.74 x 0.40"  
TES 3WI  

TES 3WI
Traco Power

 
3 W   4:1,DC   12,24,24 VDC,48,48 VDC   1,2   5 - 15   75 - 83%   1500 VDC   1.27 x 0.58 x 0.40",1.27 x 0.74 x 0.40"  
TEM 3  

TEM 3
Traco Power

 
3 W     12 VDC,24 VDC,5 VDC   1,2     60 - 64%   1000 VDC   1.26 x 0.79 x 0.39",1.26 x 0.79 x 0.40"  
TEM 3N  

TEM 3N
Traco Power

 
3 W   ±10%   5,12,24   1,2   5 - 15   70 - 82%   1500 VDC   0.77 x 0.40 x 0.30"  
TEN 3  

TEN 3
Traco Power

 
3 W   2:1   5,12,24,48   1,2   3.3 - 15   70 - 84%   1500 VDC   1.25 x 0.80 x 0.40"  
TEN 3N  

TEN 3N
Traco Power

 
3 W   2:1   5,12,24,48   1,2   3.3 - 24   24 - 85%   1500 VDC   1.25 x 0.80 x 0.40"  
TEN 3WI  

TEN 3WI
Traco Power

 
3 W   4:1   12,24,48   1,2   3.3 - 15   75 - 84%   1500 VDC   1.25 x 0.79 x 0.40"  
TEC 3  

TEC 3
Traco Power

 
3 W   DC   12 VDC,24 VDC,48 VDC,9 VDC   1,2   5 - 24   75 - 86%   1600 VDC   0.86 x 0.36 x 0.44"  
TEC 3WI  

TEC 3WI
Traco Power

 
3 W   DC   12 VDC,24 VDC,48 VDC   1,2   5 - 24   74 - 83%   1600 VDC   0.86 x 0.36 x 0.44"  
TMR 3WIR  

TMR 3WIR
Traco Power

 
3 W   DC   110 VDC,24 VDC,48 VDC   1,2   5 - 24   75 - 83%   3000 VDC   0.86 x 0.38 x 0.44"  
TDN 3WI  

TDN 3WI
Traco Power

 
3 W   4:1,DC   12,12 VDC,24,24 VDC,48,48 VDC,5   1,2   5 - 24   76 - 84%   1500 VDC,1600 VDC   0.52 x 0.36 x 0.39",0.52 x 0.36 x 0.40"  
THM 3  

THM 3
Traco Power

 
3 W     12 VDC,24 VDC,48 VDC,5 VDC   1,2   3.3 - 24   81.00 - 87.00%   5000 VAC   1.25 x 0.80 x 0.40",1.26 x 0.4 x 0.8"  
TMR 3WISM  

TMR 3WISM
Traco Power

 
3 W   DC   24 VDC,48 VDC,9 VDC   1,2   5 - 24   80 - 85%   1500 VDC   0.75 x 0.59 x 0.35"  
TDN 3WISM  

TDN 3WISM
Traco Power

 
3 W   DC   12 VDC,24 VDC,48 VDC   1,2   5 - 24   81%   1600 VDC   0.52 x 0.39 x 0.36",0.56 x 0.36 x 0.40"  
TVN 3  

TVN 3
Traco Power

 
3 W   DC   12 VDC,24 VDC,48 VDC,9 VDC   1,2   5 - 24   74 - 85%   1600 VDC   0.86 x 0.38 x 0.44"  
TRN 3  

TRN 3
Traco Power

 
3 W   DC - 2:1   12 VDC,24 VDC,48 VDC,9 VDC   1,2   5 - 24   75 - 84%   1600 VDC   0.47 x 0.30 x 0.43"  
TRN 3SM  

TRN 3SM
Traco Power

 
3 W   DC - 2:1   12 VDC,24 VDC,48 VDC,9 VDC   1,2   5 - 24   75 - 84%   1600 VDC   0.47 x 0.48 x 0.30"  
TIM 3.5  

TIM 3.5
Traco Power

 
3.5 W   DC - 2:1   12 VDC,24 VDC,48 VDC,9 VDC   1,2   5 - 24   77 - 83%   5000 VAC   0.95 x 0.57 x 0.40"  
TIM 3.5SM  

TIM 3.5SM
Traco Power

 
3.5 W   DC - 2:1   12 VDC,24 VDC,48 VDC,9 VDC   1,2   5 - 24   77 - 83%   5000 VAC   0.95 x 0.57 x 0.41"  
TEN 4  

TEN 4
Traco Power

 
4 W     24 VDC,48 VDC   1,2     77 - 85%   1500 VDC   1.25 x 0.80 x 0.39",1.25 x 0.80 x 0.40"  
TEL 5  

TEL 5
Traco Power

 
5 W   2:1   12,24,48   1,2   3.3 - 15   77 - 86%   1500 VDC   1.26 x 0.79 x 0.40"  
TEN 5  

TEN 5
Traco Power

 
5 W   2:1   5,12,24,48   1,2   3.3 - 15   75 - 86%   1500 VDC   1.25 x 0.80 x 0.40"  
TEN 5WI  

TEN 5WI
Traco Power

 
5 W   4:1   12,24,48   1,2   3.3 - 15   75 - 83%   1500 VDC   1.25 x 0.80 x 0.40"  
TES 5  

TES 5
Traco Power

 
5 W,6 W   2:1,DC   12,12 VDC,24,24 VDC,48,48 VDC   1,2   5 - 15   75 - 85%   0,1500 VDC,3000 VAC   1.25 x 0.80 x 0.47",1.31 x 0.81 x 0.40"  
TES 5WI  

TES 5WI
Traco Power

 
5 W   4:1,DC   12,24,24 VDC,48,48 VDC   1,2   5 - 15   76 - 83%   1500 VDC   1.27 x 0.58 x 0.40",1.31 x 0.81 x 0.40"  
TVN 5WI  

TVN 5WI
Traco Power

 
5 W   4:1,DC   12,24,48,9 VDC   1,2   5 - 24   79 - 88%   1500 VDC,1600 VDC   1.26 x 0.79 x 0.40"  
TDN 5WI  

TDN 5WI
Traco Power

 
5 W   4:1,DC   12,12 VDC,24,24 VDC,48,48 VDC,5   1,2   5 - 24   76 - 83%   1500 VDC,1600 VDC   0.52 x 0.36 x 0.39",0.52 x 0.36 x 0.40"  
TDN 5WISM  

TDN 5WISM
Traco Power

 
5 W   DC   12 VDC,24 VDC,48 VDC,5 VDC   1,2   5 - 24     1500 VDC,1600 VDC   0.52 x 0.39 x 0.36",0.56 x 0.36 x 0.40"  
TRI 6  

TRI 6
Traco Power

 
6 W   2:1           5000 VAC    
THL 6WISM  

THL 6WISM
Traco Power

 
6 W   4:1,DC   12,24,24 VDC,48,48 VDC   1,2   5 - 24   76 - 83%   1500 VDC   0.87 x 0.80 x 0.40"  
TMR 6WIR  

TMR 6WIR
Traco Power

 
6 W   DC   110 VDC,24 VDC,48 VDC   1,2   5 - 24   80 - 88%   3000 VDC   0.86 x 0.38 x 0.44"  
THM 6  

THM 6
Traco Power

 
6 W     12 VDC,24 VDC,48 VDC,5 VDC   1,2   3.3 - 24   81.50 - 89.00%   5000 VAC   1.25 x 0.80 x 0.40",1.26 x 0.4 x 0.8"  
TMDC 06  

TMDC 06
Traco Power

 
6 W   4:1   24 VDC,48 VDC   1   12 - 48     1500 VDC   2.09 x 1.34 x 1.04"