Isolated DC-DC Converters

Sager's selection of Isolated DC-DC Converters ranges from 1 ~ 1000 Watts
and features the industry's leading brands of power conversion products
including Artesyn, Cosel, GE Critical, Mean Well and TRACO Power.

These DC-DC Converters are ideal for use in PCB Boards inside OEM and Industrial
applications.

Contact us for assistance in selecting the ideal power solution to fit your
requirements or to discuss an Engineered Power Solution.
Product Search Filter

Image Series
Power
Input Type
Nominal Input
Number of Outputs
Vout Range
Efficiency Range
Isolation
Dimensions
SRS  

SRS
MEAN WELL

 
0.5 W   DC   12 VDC,24 VDC,48 VDC,5 VDC   1   5 - 15   60%   1000 VDC   0.89 x 0.39 x 0.33"  
SUS01  

SUS01
MEAN WELL

 
1 W   DC,DC - +/-10%   12 VDC,24 VDC,48 VDC,5 VDC   1   5 - 15   72 - 83%   1000 VDC   0.89 x 0.39 x 0.35"  
SMA01  

SMA01
MEAN WELL

 
1 W   DC   12 VDC,24 VDC,5 VDC   1   5 - 15   75 - 80%   1500 VDC   0.50 x 0.40 x 0.28",0.50 x 0.40 x 0.30"  
SMU01  

SMU01
MEAN WELL

 
1 W   DC,DC - +/-10%   12 VDC,24 VDC,5 VDC   1   5 - 15   76 - 80%   1500 VDC   0.46 x 0.24 x 0.40",0.46 x 0.29 x 0.40"  
SPR01  

SPR01
MEAN WELL

 
1 W   DC   12 VDC,24 VDC,48 VDC,5 VDC   1   5 - 15   56 - 65%   1000 VDC   0.77 x 0.28 x 0.40"  
DET01  

DET01
MEAN WELL

 
1 W     12 VDC,5 VDC   2   5 - 15   71 - 79%   3000 VDC   0.60 x 0.29 x 0.24"  
SPA01  

SPA01
MEAN WELL

 
1 W   DC     1   5 - 15   77 - 79%   1500 VDC   0.69 x 0.30 x 0.44"  
SBTN01  

SBTN01
MEAN WELL

 
1 W   DC   12 VDC,24 VDC,5 VDC   1   5 - 15   77 - 84%   1500 VDC   0.50 x 0.43 x 0.28"  
SBT01  

SBT01
MEAN WELL

 
1 W   DC   12 VDC,5 VDC   1   5 - 15   70 - 75%   1000 VDC   0.50 x 0.30 x 0.24"  
SFT01  

SFT01
MEAN WELL

 
1 W   DC   12 VDC,5 VDC   1   5 - 15   70 - 79%   3000 VDC   0.60 x 0.30 x 0.24"  
DETN01  

DETN01
MEAN WELL

 
1 W     12 VDC,24 VDC,5 VDC   2   5 - 15   76 - 83%   3000 VDC   0.60 x 0.42 x 0.28"  
SFTN01  

SFTN01
MEAN WELL

 
1 W   DC   12 VDC,24 VDC,5 VDC   1   5 - 15   75 - 82%   3000 VDC   0.60 x 0.42 x 0.28"  
DPU01  

DPU01
MEAN WELL

 
1 W     12 VDC,24 VDC,5 VDC   2   5 - 15   75 - 83%   1500 VDC   0.77 x 0.24 x 0.40",0.77 x 0.28 x 0.40"  
SPU01  

SPU01
MEAN WELL

 
1 W   DC   12 VDC,24 VDC,5 VDC   1   5 - 15   79 - 84%   1500 VDC   0.77 x 0.24 x 0.40"  
MDD01  

MDD01
MEAN WELL

 
1 W     12 VDC,24 VDC,5 VDC   2   5 - 15   75 - 82%   6000 VDC   0.77 x 0.39 x 0.49"  
MDS01  

MDS01
MEAN WELL

 
1 W   DC - +/-10%   12 VDC,24 VDC,5 VDC   1   5 - 15   73 - 83%   4200 VAC,6000 VDC   0.77 x 0.39 x 0.49"  
SPA02  

SPA02
MEAN WELL

 
1.8 W,2 W   DC,DC - 2:1   48 VDC   1   5 - 15   71 - 82%   1000 VDC   0.86 x 0.36 x 0.44"  
SPB03  

SPB03
MEAN WELL

 
2 W,3 W   DC     1   5 - 15   73 - 82%   1000 VDC   0.86 x 0.36 x 0.44"  
SPU02  

SPU02
MEAN WELL

 
2 W   DC,DC - +/-10%   12 VDC,24 VDC,5 VDC   1   5 - 15   77 - 83%   3000 VDC   0.77 x 0.28 x 0.40"  
DPAN02  

DPAN02
MEAN WELL

 
2 W     12 VDC,24 VDC,48 VDC,5 VDC   2   5 - 15   78 - 85%   1500 VDC   0.86 x 0.36 x 0.44"