Isolated DC-DC Converters

Sager's selection of Isolated DC-DC Converters ranges from 1 ~ 1000 Watts
and features the industry's leading brands of power conversion products
including Artesyn, Cosel, GE Critical, Mean Well and TRACO Power.

These DC-DC Converters are ideal for use in PCB Boards inside OEM and Industrial
applications.

Contact us for assistance in selecting the ideal power solution to fit your
requirements or to discuss an Engineered Power Solution.
Product Search Filter

Image Series
Power
Input Type
Nominal Input
Number of Outputs
Vout Range
Efficiency Range
Isolation
Dimensions
TYL  

TYL
Traco Power

 
0.4 W,0.8 W,1.44 W,1.5 W       1,2     60%   500 VDC   1.28 x 0.80 x 0.40"  
TSM  

TSM
Traco Power

 
1 W   ±10%,DC   12,12 VDC,24,24 VDC,5,5 VDC   1,2   5 - 15   75 - 82%   1000 VDC   0.50 x 0.31 x 0.26",0.50 x 0.32 x 0.27",0.50 x 0.33 x 0.31",0.50 x 0.44 x 0.31",0.60 x 0.32 x 0.27",0.60 x 0.33 x 0.31",0.60 x 0.44 x 0.31"  
TSV  

TSV
Traco Power

 
1 W   DC,DC - +/-10%   12 VDC,24 VDC,5 VDC   1,2   5 - 15   71 - 81%   3000 VDC   0.60 x 0.31 x 0.26",0.60 x 0.44 x 0.26"  
TMV-HI  

TMV-HI
Traco Power

 
1 W     12 VDC,15 VDC,24 VDC,5 VDC   1,2     70 - 80%   5.2 kVDC,5200 VDC   0.77 x 0.28 x 0.40"  
TMV-EN  

TMV-EN
Traco Power

 
1 W   ±10%   12,24,48   1,2   5 - 15   65 - 74%   3000 VDC   0.87 x 0.49 x 0.30"  
TMV  

TMV
Traco Power

 
1 W   ±10%   5,12,24   1,2   5 - 15   71 - 81%   1000 VDC   0.77 x 0.40 x 0.28"  
TRA 1  

TRA 1
Traco Power

 
1 W   ±10%   5,12,24   1,2   5 - 15   83 - 88%   1000 VDC   0.77 x 0.40 x 0.28"  
TES 1  

TES 1
Traco Power

 
1 W,40 W   ±10%,DC   12,12 VDC,24,24 VDC,5,5 VDC   1,2   5 - 15   73 - 80%   1500 VDC   0.54 x 0.31 x 0.28",0.54 x 0.43 x 0.28",0.64 x 0.43 x 0.28"  
TRV 1  

TRV 1
Traco Power

 
1 W   ±10%   5,12,24   1   5 - 15   84 - 88%   3000 VDC   0.77 x 0.40 x 0.28"  
TMR 1  

TMR 1
Traco Power

 
1 W   2:1   5,12,24,48   1,2   5 - 24   78%   1500 VDC   0.67 x 0.40 x 0.30"  
TMR 1SM  

TMR 1SM
Traco Power

 
1 W   2:1,DC   12,12 VDC,24,24 VDC,48,48 VDC,5,5 VDC   1,2   5 - 15   78 - 82%   1500 VDC   0.67 x 0.40 x 0.30",0.74 x 0.54 x 0.34"  
TMA  

TMA
Traco Power

 
1 W   ±10%   5,12,15,24   1,2   5 - 15   71 - 81%   1000 VDC   0.77 x 0.40 x 0.28"  
TME  

TME
Traco Power

 
1 W   ±10%   3.3,5,12,24   1   3.3 - 15   70 - 80%   1000 VDC   0.45 x 0.40 x 0.28"  
TES 1V  

TES 1V
Traco Power

 
1 W   ±10%,DC   12,12 VDC,24,24 VDC,5,5 VDC   1,2   5 - 15   70 - 81%   3000 VDC   0.64 x 0.31 x 0.31"  
TDN 1WI  

TDN 1WI
Traco Power

 
1 W   DC   12 VDC,24 VDC,48 VDC   1,2   5 - 24   79%   1600 VDC   0.52 x 0.36 x 0.40",0.52 x 0.39 x 0.36"  
TDN 1WISM  

TDN 1WISM
Traco Power

 
1 W   DC   12 VDC,24 VDC,48 VDC   1,2   5 - 24   79%   1600 VDC   0.52 x 0.39 x 0.36",0.56 x 0.36 x 0.40"  
TRN 1  

TRN 1
Traco Power

 
1 W   DC   12 VDC,24 VDC,48 VDC,9 VDC   1   5 - 24   77 - 83%   1600 VDC   0.47 x 0.30 x 0.43"  
TRN 1SM  

TRN 1SM
Traco Power

 
1 W   DC   12 VDC,24 VDC,48 VDC,9 VDC   1   5 - 24   77 - 83%   1600 VDC   0.48 x 0.47 x 0.30"  
TMAP  

TMAP
Traco Power

 
1 W   DC   12 VDC,15 VDC,24 VDC,5 VDC   1,2   5 - 15   71 - 81%   1000 VDC   0.77 x 0.24 x 0.40"  
TEM 2  

TEM 2
Traco Power

 
2 W     12 VDC,24 VDC,5 VDC   1,2     50 - 61%   1 kVDC,1000 VDC   1.26 x 0.79 x 0.39",1.26 x 0.79 x 0.40"