DLD

Cincon

  •  LED Driver Current up to 1400mA
  •  Constant Current Output
  •  Digital PWM Dimming
  •  Analog Dimming Control
  •  High Efficiency up to 96%
  •  Continuous Short Circuit Protection
  •  DIP16 Package and Wired Version
  •  High Reliability
  •  IP67 Protection 
 
Manufacturer Cincon
Power Range Less than 50
Dimensions 1.28 x 0.66 x 0.40"
Operating Temperature - 40 to + 85°C
DLD Cincon
Item Number Description EfficiencyInput Voltage Range

DLD-C035

20 W, 4.5 -60 VDC Vin, Single Output, 36 VDC@0.35 A DC-DC Converter 96%4.5 -60 VDC
Quantity Available: 0
Minimum Order: 1
Order Multiple: 1
Unit Price: $8.18
  • 1: $8.18
  • 10: $7.92
  • 25: $7.55
  • 100: $7.01
  • 500: $6.92
10 Week Lead Time
Quote >

DLD-C035LW

20 W, 4.5 -60 VDC Vin, Single Output, 36 VDC@0.35 A DC-DC Converter 96%4.5 -60 VDC
Quantity Available: 0
Minimum Order: 1
Order Multiple: 1
Unit Price: $9.15
  • 1: $9.15
  • 10: $8.85
  • 25: $8.45
  • 100: $7.84
  • 500: $7.73
10 Week Lead Time
Quote >

DLD-C070

40 W, 4.5 -60 VDC Vin, Single Output, 36 VDC@0.7 A DC-DC Converter 96%4.5 -60 VDC
Quantity Available: 5
Minimum Order: 1
Order Multiple: 1
Unit Price: $8.18
  • 1: $8.18
  • 10: $7.92
  • 25: $7.55
  • 100: $7.01
  • 500: $6.92
Buy >

DLD-C070LW

40 W, 4.5 -60 VDC Vin, Single Output, 36 VDC@0.7 A DC-DC Converter 96%4.5 -60 VDC
Quantity Available: 10
Minimum Order: 1
Order Multiple: 1
Unit Price: $9.15
  • 1: $9.15
  • 10: $8.85
  • 25: $8.45
  • 100: $7.84
  • 500: $7.73
Buy >

DLD-C100

57 W, 4.5 -60 VDC Vin, Single Output, 36 VDC@1 A DC-DC Converter 96%4.5 -60 VDC
Quantity Available: 0
Minimum Order: 1
Order Multiple: 1
Unit Price: $8.18
  • 1: $8.18
  • 10: $7.92
  • 25: $7.55
  • 100: $7.01
  • 500: $6.92
10 Week Lead Time
Quote >

DLD-C100LW

57 W, 4.5 -60 VDC Vin, Single Output, 36 VDC@1 A DC-DC Converter 96%4.5 -60 VDC
Quantity Available: 0
Minimum Order: 1
Order Multiple: 1
Unit Price: $9.15
  • 1: $9.15
  • 10: $8.85
  • 25: $8.45
  • 100: $7.84
  • 500: $7.73
10 Week Lead Time
Quote >

DLD-C140

46.2 W, 10 -36 VDC Vin, Single Output, 24 VDC@1.4 A DC-DC Converter 96%10 -36 VDC
Quantity Available: 0
Minimum Order: 1
Order Multiple: 1
Unit Price: $8.18
  • 1: $8.18
  • 10: $7.92
  • 25: $7.55
  • 100: $7.01
  • 500: $6.92
10 Week Lead Time
Quote >

DLD-C140LW

46.2 W, 10 -36 VDC Vin, Single Output, 24 VDC@1.4 A DC-DC Converter 96%10 -36 VDC
Quantity Available: 0
Minimum Order: 1
Order Multiple: 1
Unit Price: $9.15
  • 1: $9.15
  • 10: $8.85
  • 25: $8.45
  • 100: $7.84
  • 500: $7.73
10 Week Lead Time
Quote >