CHB50W-24S15-CM

Cincon

50 W, 9 -36 VDC Vin, Single Output, 15 VDC@3.33 A DC-DC Converter

RoHS compliant
Download Specifications Datasheet
CHB50W-24S15-CM Cincon 50 W, 9 -36 VDC Vin, Single Output, 15 VDC@3.33 A  DC-DC Converter
Manufacturer
Cincon
Manufacturers Part #
CHB50W-24S15-CM
Industry Aliases
CHB50W-24S15-CM
Series
CHB50W
Factory Pack Quantity
1
Cooling Method
Convection
Dimensions
2.28 x 2.40 x 0.50"
Efficiency
85%
Input Voltage Nominal
24 VDC
Isolation
1500 VDC
Mechanical Style
Isolated
Mounting
Through Hole
Number of Outputs
1
Operating Temperature
- 40 to + 100°C
Output Amps 1
3.33 A
Output Voltage V1 Nominal
15 VDC
Power
50 W
Subcategory
DC-DC Converter

Order

Pricing:
1:$61.42
10:$59.44
25:$56.69
100:$52.64
500:$51.90

For larger quantity pricing, please contact us.

Availability:

This part cannot be purchased on line. For more information, please contact your local Sager sales representative at 1-866-588-1750 or press "Quote" to request a quote.

Order:
Quantity In Cart: 0
Quantity to be Quoted: 0
Minimum Order: 1
Multiple: 1
Quote >