CBS3502424-T

Cosel

348 W, 20 -36 VDC Vin, Single Output, 24 VDC@14.5 A DC-DC Converter

CBS3502424-T

RoHS compliant
Download Specifications Datasheet
CBS3502424-T Cosel 348 W, 20 -36 VDC Vin, Single Output, 24 VDC@14.5 A  DC-DC Converter
Manufacturer
Cosel
Manufacturers Part #
CBS3502424-T
Series
CBS350
Factory Pack Quantity
1
Cooling Method
Conduction
Dimensions
2.40 x 2.28 x 0.50"
Efficiency
87%
Isolation
1500 VDC
Mechanical Style
Isolated
Mounting
Through Hole
Number of Outputs
1
Operating Temperature
- 40 to + 100°C
Output Amps 1
14.5 A
Output Voltage V1 Nominal
24 VDC
Power
348 W
Subcategory
DC-DC Converter

Order

Pricing:
1:$159.60
25:$155.29
100:$149.24

For larger quantity pricing, please contact us.

Availability:

This part cannot be purchased on line. For more information, please contact your local Sager sales representative at 1-866-588-1750 or press "Quote" to request a quote.

Order:
Quantity In Cart: 0
Quantity to be Quoted: 0
Minimum Order: 1
Multiple: 1
Quote >