CAR2548TNBXXZ01A

GE Critical Power

2500 W, Single Output, 48 VDC@52 A Enclosed AC-DC Power Supply

Non-Cancelable / Non-Returnable RoHS compliant
Download Specifications Datasheet
CAR2548TNBXXZ01A GE Critical Power 2500 W, Single Output, 48 VDC@52 A  Enclosed AC-DC Power Supply
Manufacturer
GE Critical Power
Manufacturers Part #
CAR2548TNBXXZ01A
Industry Aliases
CAR2548TNBXXZ01A
Brand
GE Critical Power
Series
CAR2548TN
Factory Pack Quantity
5
Cooling Method
Air-Cooled
Dimensions
14.25 x 4.00 x 1.61"
Driving Method
Constant Voltage
Efficiency
92%
Input Type
Universal
Input Voltage Nominal
110 VAC / 230 VAC
Isolation
1500 VAC
Mechanical Style
PFC Front End
Mounting
Rack Mount
Number of Outputs
1
Operating Temperature
- 10 to + 70°C
Output Amps 1
52 A
Output Voltage V1 Nominal
48 VDC
Package Type
Enclosed
PFC
PFC
Power
2500 W
Subcategory
AC-DC Power Supply

Order

Pricing:
1:$759.18
10:$711.13
100:$699.62
500:$680.96
1000:$658.99

For larger quantity pricing, please contact us.

Availability:

This part cannot be purchased on line. For more information, please contact your local Sager sales representative at 1-866-588-1750 or press "Quote" to request a quote.

Order:
Quantity In Cart: 0
Quantity to be Quoted: 0
Minimum Order: 5
Multiple: 5
Quote >