BPM15-150-Q12-C

Murata Power Solutions

15 W, 9 -36 VDC VIN, DOUBLE OUTPUT, 15 VDC@0.5 A | - 15 VDC@-0.5 A OEM/COMMERCIAL DC-DC CONVERTER

RoHS compliant Excess Inventory
Download Specifications Datasheet
BPM15-150-Q12-C Murata Power Solutions 15 W, 9 -36 VDC VIN, DOUBLE OUTPUT, 15 VDC@0.5 A | - 15 VDC@-0.5 A OEM/COMMERCIAL DC-DC CONVERTER
Manufacturer
Murata Power Solutions
Manufacturers Part #
BPM15-150-Q12-C
Selling Alternatives
BWR-15/575-D12A-C
Series
BPM15
Factory Pack Quantity
16
Cooling Method
Convection
Dimensions
1.00 x 1.00 x 0.40"
Efficiency
85%
Industry
OEM/Commercial
Input Voltage Nominal
24 VDC
Isolation
1.6 kVDC
Mechanical Style
Isolated
Mounting
Through Hole
Number of Outputs
2
Operating Temperature
- 40 to + 85°C
Output Amps 1
0.5 A
Output Amps 2
-0.5 A
Output Voltage V1 Nominal
15 VDC
Output Voltage V2 Nominal
- 15 VDC
Power
15 W
Subcategory
DC-DC Converter

Order

Pricing:
1:$29.78
10:$29.35
100:$28.93
500:$27.74

For larger quantity pricing, please contact us.

Availability:
In Stock: 192
Order:
Quantity In Cart: 0
Quantity to be Quoted: 0
Minimum Order: 1
Multiple: 1
Buy >
×
×