Artesyn uMP Power Supply

The Artesyn uMP (microMP) series of modular power supplies focuses on the lower power range (400 watt - 1,800 watt) of high density 1U high type power solutions. The MP series rivals the cost of non-configurable power supplies while providing market-leading density, efficiency, reliability and agency approvals.

* 400-1800 Watt with High power density (13.9 W/cu-in)
* Full EN60950 ITE and EN60601 medical safety approvals
* Rugged MIL-STD-810E
* I2C interface and PMBus™ compliant
* Free GUI download from www.artesyn.com/power/pmbusgui
* Smart fan speed control
* Up to 12 outputs
* 5 Year Warranty

 

  Artesyn uMP Datasheet
Approvals: * ITE & Medical (2xMOPP): UL/EN/CSA 22.2 60950-1, UL/ES ES60601-1, CSA 22.2 No.60601-1, CB Certificate and Report, CE Compliance to LVD and RoHS Directives, CQC Approved
Status / Control (Global): * PMBus (status & control functions)
* AC OK, DC OK & Global Inhibit
Status & Control (Module): * Current Share
* Module Inhibit
* Remote Sense
* V Margin
Standby Power: * 5VSB @ 2.0A
Options: * IEC-320 Inlet, Terminal Strip or Terminal Block Input Connector
* Global Enable
* Conformal Coating (consult Sager)
Unique Features: * Low Noise Intelligent Fan
* GUI Programmable
Chassis Max-Power (Low-Line) Max Power (High-Line) Dimensions Available Slots
uMP04 400W 600W 10.11 x 3.50 x 1.57" 6
uMP10 1000W 1200W 10.11 x 5.00 x 1.57" 6
uMP16 1000W 1800W 10.11 x 5.00 x 1.57" 6
Voltage Code Vout S2 Module
Single Output
One Slot
24W Max
Output Current
SK Module
Single Output 1000W Max
Output Current
I Module
Dual Outpuit
One Slot
96W Max
V1 Current
I Module
Dual Outpuit
One Slot
96W Max
V2 Current
A 2.0V 40A - - -
B 2.2V 40A - - -
C 3.0V 40A - - -
D 3.3V 40 - 4.0A 4.0A
E 5.0V 36A - 4.0A 4.0A
F 5.2V 34A - 4A 4A
G 5.5V 32A - 4A 4A
H 6.0V 30A 84A 4A 4A
I 8.0V 25A 84A 4A 4A
J 10V 24A 84A 4A 4A
K 11V 22A 84A 4A 4A
L 12V 20A 84A 4A 4A
M 14.0V 17A 71.4A 4.0A 4.0A
N 15V 16A 66.7A 4.0A 4.0A
O 18V 13.0A 42.0A 4.0A 4.0A
P 20V 12.0A 42.0A 4A 4A
Q 24V 10.0A 42.0A 4A 4A
R 28.0V 8.6A 35.7A 3.4A 3.44A
S 30.0V 8.0A 33.3A 3.2A 3.2A
T 33.0V 7.0A 21.0A - -
U 36V 6.7A 21.0A - -
V 42V 5.7A 21.0A - -
W 48V 5.0A 21.0A - -
X 54V 4.4 18.5A - -
Y 60.0V 4.0A 16.7A - -

EXAMPLE CONFIGURATIONS:

uMP04S-S2R-S2E-ILE-01-A

400-600 Watt / 4 Slot Chassis (uMP4) with Barrier Strip Input Connector (S). Populated with Single Output / 1 Slot 28V @ 8.6A (S2R) module, Single Output / 1 Slot 5V @ 36A (S2E) module and Dual Output / 1 Slot 12V @ 4A & 5V @ 4A (ILE) module with Reverse Airflow (1).

uMP16T-SKQ-S2E-S2L-IEE-03-A

1.0-1.8kW / 6 Slot Chassis (uMP16) with Terminal Block Input Connector (T). Populated with Single Output / 2 Slot 24V @ 42A (SKQ) module, Single Output / 1 Slot 5V @ 36A (S2E), Single Output / 1 Slot 12V @ 20A (S2L) module and Dual Output / 1 Slot 5V @ 4A & 5V @ 4A (IEE module with Global Enable (3).