Artesyn iVS Power Supply

The iVS™ series of configurable AC-DC power supplies provides increased output power and functionality over the former VS series. Customers are now able to configure power supplies with up to 4,920 watts output capability, and to monitor and control many attributes of the power supply via an I2C interface. There is a choice of seven types of module, including single, dual and triple output units, with individual power outputs of up to 1,500 watts. The iVS series offers 25 standard output voltages, from 2 Vdc to 60 Vdc, and can provide up to 24 outputs.

* Full medical EN60601 approval
* Intelligent I2C control
* Voltage adjustment on all outputs (manual or I2C)
* Configurable input and output OK signals and indicators
* Configurable inhibit/enable
* Configurable output UP/DOWN sequencing
* Intelligent fan (speed control/fault status)
* uP controlled PFC input with active
* I2C monitor of voltage, current, and temperature
* Programmable voltage, current limit, inhibit/enable through I2C
* Optional extended hold-up module (SEMI F47 compliance)
* Optional conformal coating
* Industrial temp range (-40 ºC to 70 ºC)
* Field upgradeable firmware
* 5 Year Warranty

  Artesyn iVS Datasheet
 
 

Contact Sager Power Systems for price and availability.
 

Approvals: * UL UL60950/UL2601
* CSA 22.2 No. 234 Level 5
* EN60950/EN60601-1
* BABT Compliance to EN60950/EN60601 BS7002
* CB Certificate and report
* CE Mark to LVD
Status / Control (Global): * I2C Interface (Status & Control)
* GUI Programmable
* AC OK, DC OK and Global Inhibit
* External Sync
Status & Control (Module): * Current Share
* Module Inhibit
* Remote Sense
* V Margin
Standby Power: * 5VSB @ 1.0A
Options: * Reverse Airflow
* Fan idle w/ Inhibit
* Conformal Coating
* RS485 Communication
* Global Enable
* Can Bus
* Customer Airflow
* Extended hold-up module (SEMI F47)
Unique Features: * External switching frequency sync input
* Constant Current Option (single output modules)
Chassis Maximum Power by Input Low-Line High-Line Dimensions Available Slots
iVS1 1500W 3,210W - 5.00 x 5.00 x 11.00" 9
iVS3 1800W 4,500W - 5.00 x 8.00 x 11.00" 14
iVS6* - 3,210W - 5.00 x 5.00 x 11.00" 9
iVS8* 1800W 4,500W - 5.00 x 8.00 x 11.00" 14
iVS8H* 1800W 1800W 4,920W 5.00 x 8.00 x 11.00" 14
Voltage Code Single Output     Dual Output Module Triple Output Module
1 2 3 5 4
2V A 35 60 150 300 10 10 - - 2
2.2V B 35 60 150 300 10 10 - - 2
3V C 35 60 150 300 10 10 - - 2
3.3V D 35 60 150 300 10 10 - - 2
5V E 35 60 150 300 10 10 - - 2
5.2V F 35 60 144 288 10 10 - - 2
5.5V G 34 58 136 273 10 10 2
6.0V H 23 42 97.5 250 10 10 2
8.0V I 20 36 84.4 140 10 4 1 1 1
10V J 18 32 75 140 10 4 1 1 1
11V K 17 31 68 136.3 10 4 1 1 1
12V L 17 30 62.5 125 10 4 1 1 1
14V M 14 21 53.5 107 9 4 1 1 1
15V N 14 20 50 100 8 4 1 1 1
18V O 11 19 41.6 83.3 - - - 0.5 0.5
20V P 10.5 18 37.5 75 - - - 0.5 0.5
24V Q 8.5 15 30 62.5 4 2 - 0.5 0.5
28V R 6.7 11 26.8 53.5 3 2 - 0.5 0.5
30V S 6.5 11 25 50 - - - - -
33V T 6.2 10.9 22.7 35.8 - - - - -
36V U 5.8 10 20.8 35.8 - - - - -
42V V 4.2 7.5 16 35.7 - - - - -
48V W 4 7.5 15.6 31.2 - - - - -
54V X 3.7 6 13.9 27.7 - - - - -
60V Y 3.5 6 12.5 25 - - - - -
SLOTS
OCUPIED 1 2 3 4 1 1

EXAMPLE CONFIGURATIONS:

IVS8-5Q2-5Q2-3L0-1E0-00-A

1.8-4.5kW / 14 Slot Chassis (IVS8) with 3-Phase Input populated with two Single Output / 5 Slot 24V @62.5A module with Constant Current option (5Q2), Single Output / 3 Slot 12V @ 62.5A (1L0) module and Single Output / 1 Slot 5V @ 35A (1E0) module

IVS6-3R0-1L0-1E0-00-A

1.8-3.2kW / 9 Slot Chassis (IVS3) with 3- Phase Input populated with 1 Single Output / 3 Slot 28V @26.8A module (3R0), Single Output / 1 Slot 12V @ 17A (1L0) module and Single Output / 1 Slot 5V @ 35A (1E0) module