DS1100PED

Artesyn

  •  1100 W output power
  •  High-power and short form factor
  •  1U power supply
  •  High-density design: 24 W/in3
  •  Active Power Factor Correction
  •  EN61000-3-2 Harmonic compliance
  •  Inrush current control
  •  80plus Platinum efficiency
  •  N+1 or N+N redundant
  •  Hot-pluggable
  •  Active current sharing
  •  Full digital control
  •  PMBus compliant
  •  Accurate input power reporting
  •  Compatible with Artesyn’s Universal PMBus GUI
  •  Reverse airflow option
  •  Two-year warranty
Manufacturer Artesyn
Power Range 1001 - 1500
Dimensions 7.74 x 3.40 x 1.57"
Operating Temperature -10 to +70°C, derate linearly to 50% power from 50-70°C
DS1100PED Artesyn
Item Number Description Input Voltage RangeEfficiency

DS1100PED-3

1100 W, Single Output, 12 V@91.67 A Datacom/Industrial/OEM/Commercial Hot-Swap AC-DC Power Supply AC94%
Quantity Available: 48
Minimum Order: 1
Order Multiple: 1
Unit Price: $349.28
  • 1: $349.28
  • 10: $339.44
  • 25: $330.14
  • 150: $321.33
Buy >

DS1100PED-3-001

1100 W, Single Output, 12 V@91.67 A Datacom/Industrial/OEM/Commercial Hot-Swap AC-DC Power Supply AC94%
Quantity Available: 0
Minimum Order: 48
Order Multiple: 1
Unit Price: $349.28
  • 1: $349.28
  • 10: $339.44
  • 25: $330.14
  • 150: $321.33
24 Week Lead Time
Quote >

The DS1100PED-3 series bulk front end AC-DC power supply accepts a wide range 90–264 Vac input and provides a main 12 V output plus a 12 V standby output. Rated at 1,100 watts, it is an 80 Plus Platinum power supply with a peak conversion efficiency of 94%. Housed in a 1U high rack-mounting enclosure with a short form factor that frees up system space, the DS1100PED-3 has a very high power density of 24 watts per cubic inch. This series comes in two airflow versions – dc-connector to ac-connector and vice versa.