APV-8-12

MEAN WELL

8 W, SINGLE OUTPUT, 12 V@0.67 A LED LIGHTING PLASTIC AC-DC POWER SUPPLY

RoHS compliant
Download Specifications Datasheet
APV-8-12 MEAN WELL 8 W, SINGLE OUTPUT, 12 V@0.67 A LED LIGHTING PLASTIC AC-DC POWER SUPPLY
Manufacturer
MEAN WELL
Manufacturers Part #
APV-8-12
Industry Aliases
APV-8-12
Series
APV-8
Factory Pack Quantity
1
Application
LED Power Supply
Compliance
General Safety
Cooling Method
Convection
Dimensions
2.36 x 1.18 x 0.87"
Dimming Capability
No
Driving Method
Constant Voltage
Efficiency
80%
Environmental Conditions
General Purpose
Industry
LED Lighting
Input Type
90-264 VAC
IP Rating
IP30
Mechanical Style
LED Power Supply
Number of Outputs
1
Operating Temperature
-30 to +70°C, derate linearly from 45-70°C to 60% power
Output Amps 1
0.67 A
Output Voltage V1 Nominal
12 V
Package Type
Plastic
Power
8 W
Subcategory
AC-DC Power Supply

Order

Pricing:
1:$4.70
10:$4.23
25:$4.12

For larger quantity pricing, please contact us.

Availability:
In Stock: 1204
On Order: 1872
Order:
Quantity In Cart: 0
Quantity to be Quoted: 0
Minimum Order: 1
Multiple: 1
Buy >