APC-16-350

MEAN WELL

16 W, SINGLE OUTPUT, 12-48 V@0.35 A LED LIGHTING PLASTIC AC-DC POWER SUPPLY

APC-16-350

RoHS compliant May be Subject to Tariff Charge
Download Specifications Datasheet
APC-16-350 MEAN WELL 16 W, SINGLE OUTPUT, 12-48 V@0.35 A LED LIGHTING PLASTIC AC-DC POWER SUPPLY
Manufacturer
MEAN WELL
Manufacturers Part #
APC-16-350
Industry Aliases
APC-16-350, 709-APC16-350
Series
APC-16
Factory Pack Quantity
1
Application
LED Power Supply
Compliance
General Safety
Cooling Method
Convection
Dimensions
3.03 x 1.57 x 1.14"
Dimming Capability
No
Driving Method
Constant Current
Efficiency
84%
Environmental Conditions
General Purpose
Industry
LED Lighting
Input Type
90-264 VAC
IP Rating
IP30
Mechanical Style
LED Power Supply
Number of Outputs
1
Operating Temperature
-30 to +70°C, derate linearly from 45-70°C to 60% power
Output Amps 1
0.35 A
Output Voltage V1 Nominal
12-48 V
Package Type
Plastic
Power
16 W
Subcategory
AC-DC Power Supply

Order

Pricing:
1:$5.90
10:$5.12
25:$4.88

For larger quantity pricing, please contact us.

Availability:
In Stock: 136
On Order: 240
Order:
Quantity In Cart: 0
Quantity to be Quoted: 0
Minimum Order: 1
Multiple: 1
Buy >
×
×