AM1SS-1515S-NZ

Aimtec

1 W, 13.5 -16.5 VDC Vin, Single Output, 15 VDC@0.067 A DC-DC Converter

RoHS compliant
Download Specifications Datasheet
AM1SS-1515S-NZ Aimtec 1 W, 13.5 -16.5 VDC Vin, Single Output, 15 VDC@0.067 A  DC-DC Converter
Manufacturer
Aimtec
Manufacturers Part #
AM1SS-1515S-NZ
Lead Time
6 Week Lead Time
Packaging
Tube
Series
AM1SS-NZ
Factory Pack Quantity
43
Compliance
RoHS
Cooling Method
Convection
Dimensions
0.46 x 0.40 x 0.24"
Efficiency
81%
Input Type
DC - +/-10%
Input Voltage Nominal
15 VDC
Isolation
1500 VDC
Mechanical Style
Isolated
Mounting
Through Hole
Number of Outputs
1
Operating Temperature
- 40 to + 105°C
Output Amps 1
0.067 A
Output Voltage V1 Nominal
15 VDC
Package Type
SIP
Power
1 W
Subcategory
DC-DC Converter
Weight
1.2 g

Order

Pricing:
100:$2.54
200:$2.30
500:$2.17
1000:$2.06

For larger quantity pricing, please contact us.

Availability:
Lead Time: 6 Week

This part cannot be purchased on line. For more information, please contact your local Sager sales representative at 1-866-588-1750 or press "Quote" to request a quote.

Order:
Quantity In Cart: 0
Quantity to be Quoted: 0
Minimum Order: 43
Multiple: 43
Quote >