AM1LO-0503DH421TR

Aimtec

1 W, 4.5 -5.5 VDC Vin, Double Output, 3.3 VDC@0.151 A | -3.3 VDC@-0.151 A DC-DC Converter

RoHS compliant
Download Specifications Datasheet
AM1LO-0503DH421TR Aimtec 1 W, 4.5 -5.5 VDC Vin, Double Output, 3.3 VDC@0.151 A | -3.3 VDC@-0.151 A  DC-DC Converter
Manufacturer
Aimtec
Manufacturers Part #
AM1LO-0503DH421TR
Lead Time
6 Week Lead Time
Packaging
Reel
Series
AM1LO
Factory Pack Quantity
450
Compliance
CE, RoHS
Convection Rating
30 - 65 LFM airflow
Cooling Method
Convection
Dimensions
0.60 x 0.44 x 0.27"
Efficiency
75%
Input Type
DC - +/-10%
Input Voltage Nominal
5 VDC
Isolation
4200 VDC
Mechanical Style
Isolated
Mounting
SMD/SMT
Number of Outputs
2
Operating Temperature
- 40 to + 105°C
Output Amps 1
0.151 A
Output Amps 2
-0.151 A
Output Voltage V1 Nominal
3.3 VDC
Output Voltage V2 Nominal
-3.3 VDC
Package Type
Open Frame
Power
1 W
Subcategory
DC-DC Converter
Weight
1.8 G

Order

Pricing:
100:$4.69
200:$4.29
500:$4.03
1000:$3.82

For larger quantity pricing, please contact us.

Availability:
Lead Time: 6 Week

This part cannot be purchased on line. For more information, please contact your local Sager sales representative at 1-866-588-1750 or press "Quote" to request a quote.

Order:
Quantity In Cart: 0
Quantity to be Quoted: 0
Minimum Order: 450
Multiple: 450
Quote >
×
×