ADN5-24-3PM-C

Artesyn

120 W, Single Output, 24 V@5 A Industrial Metal AC-DC Power Supply

RoHS compliant Tariff
Download Specifications Datasheet
ADN5-24-3PM-C Artesyn 120 W, Single Output, 24 V@5 A Industrial Metal AC-DC Power Supply
Manufacturer
Artesyn
Manufacturers Part #
ADN5-24-3PM-C
Brand
Artesyn Embedded Technologies
Series
ADN5-3PM
Factory Pack Quantity
1
Application
DIN Rail Mount Power
Cooling Method
Air-Cooled
Dimensions
4.85 x 1.97 x 4.37"
Efficiency
90%
Environmental Conditions
High Performance
Industry
Industrial
Input Type
320-540 VAC
Mechanical Style
DIN Rail Mount
Number of Outputs
1
Operating Temperature
-25 to +70°C, derate linearly from 60-70°C to 50% power
Output Amps 1
5 A
Output Voltage V1 Nominal
24 V
Package Type
Metal
Power
120 W
Subcategory
AC-DC Power Supply

Order

Pricing:
1:$147.83
10:$143.66
25:$139.73
150:$136.00

For larger quantity pricing, please contact us.

Availability:
In Stock: 8
Order:
Quantity In Cart: 0
Quantity to be Quoted: 0
Minimum Order: 1
Multiple: 1
Buy >
×
×