ADN40-24-1PM-C

Artesyn

960 W, Single Output, 24 V@40 A Industrial Metal AC-DC Power Supply

RoHS compliant
Download Specifications Datasheet
ADN40-24-1PM-C Artesyn 960 W, Single Output, 24 V@40 A Industrial Metal AC-DC Power Supply
Manufacturer
Artesyn
Manufacturers Part #
ADN40-24-1PM-C
Brand
Artesyn Embedded Technologies
Series
ADN40
Factory Pack Quantity
1
Application
DIN Rail Mount Power
Cooling Method
Air-Cooled
Dimensions
4.85 x 7.09 x 4.81"
Efficiency
90%
Environmental Conditions
High Performance
Industry
Industrial
Input Type
85-264 VAC
Mechanical Style
DIN Rail Mount
Number of Outputs
1
Operating Temperature
-25 to +70°C, derate linearly from 60-70°C to 50% power
Output Amps 1
40 A
Output Voltage V1 Nominal
24 V
Package Type
Metal
Power
960 W
Subcategory
AC-DC Power Supply

Order

Pricing:
1:$446.38
10:$433.80
25:$421.92
150:$410.67

For larger quantity pricing, please contact us.

Availability:

This part cannot be purchased on line. For more information, please contact your local Sager sales representative at 1-866-588-1750 or press "Quote" to request a quote.

Order:
Quantity In Cart: 0
Quantity to be Quoted: 0
Minimum Order: 1
Multiple: 1
Quote >