ADA1000F-24-CW

Cosel

1000 W, Single Output, 24 VDC@25 A Industrial Enclosed AC-DC Power Supply

ADA1000F-24-CW

RoHS compliant
Download Specifications Datasheet
ADA1000F-24-CW Cosel 1000 W, Single Output, 24 VDC@25 A Industrial Enclosed AC-DC Power Supply
Manufacturer
Cosel
Manufacturers Part #
ADA1000F-24-CW
Lead Time
8 Week Lead Time
Series
ADA1000F
Factory Pack Quantity
1
Compliance
CE, RoHS
Connection Type
Screw Terminal
Cooling Method
Air-Cooled, Convection
Dimensions
11.02 x 2.95 x 5.00"
Efficiency
88%
Industry
Industrial
Input Type
AC, DC
Isolation
3000 VAC
Mechanical Style
Open / Enclosed Frame
Mounting
Chassis
Number of Outputs
1
Operating Temperature
- 10 to + 71°C
Output Amps 1
25 A
Output Voltage V1 Nominal
24 VDC
Package Type
Enclosed
Power
1000 W
Subcategory
AC-DC Power Supply
Weight
2.5 kg

Order

Pricing:
1:$630.36
25:$613.32
100:$589.43

For larger quantity pricing, please contact us.

Availability:
Lead Time: 8 Week

This part cannot be purchased on line. For more information, please contact your local Sager sales representative at 1-866-588-1750 or press "Quote" to request a quote.

Order:
Quantity In Cart: 0
Quantity to be Quoted: 0
Minimum Order: 1
Multiple: 1
Quote >
×
×