Open / Enclosed Frame AC-DC Power Supplies

Sager's selection of Open / Enclosed Frame power supplies
ranges in power from 5 Watts through 10 Kilowatts and are
manufactured by the world's leading brands of OEM / Embedded
power solutions such as Artesyn, Mean Well and SL Power.

These power supplies are ideal for integration into OEM and Industrial
applications to provide safety regulated isolation and regulated conversion
to the DC voltage(s) required for each application.

Contact us for assistance in selecting the ideal power solution to fit
your requirements or to discuss an Engineered Power Solution.
Product Search Filter

Image Series
Power
Convection
Number of Outputs
Vout Range
Efficiency Range
Dimensions
Package Type
TIW  

TIW
Traco Power

 
12 W,24 W,4 W,5 W,6 W     1     75 - 85%   2.20 x 2.00 x 0.90",2.50 x 2.20 x 1.30"    
TPM  

TPM
Traco Power

 
10 W,15 W,30 W,5 W     1,2,3       2.00 x 2.00 x 0.89",3.00 x 2.00 x 0.89",3.50 x 2.56 x 0.89"    
TOM  

TOM
Traco Power

 
10 W,12 W,25 W,26 W,6 W     1,2     75 - 80%   2.56 x 1.26 x 0.87",2.56 x 1.26 x 0.91",3.35 x 1.61 x 1.16"    
TOL  

TOL
Traco Power

 
10 W,100 W,15 W,150 W,30 W,300 W,50 W,75 W     1     75%   10.04 x 4.25 x 1.85",4.13 x 1.97 x 0.71",4.92 x 1.97 x 0.71",5.24 x 2.17 x 0.91",7.68 x 2.17 x 0.91",8.74 x 2.17 x 1.14",8.74 x 2.95 x 1.46"    
TOF  

TOF
Traco Power

 
10 W,100 W,15 W,150 W,30 W,50 W,75 W     1,3     70 - 78%   4.13 x 1.97 x 0.79",4.92 x 1.97 x 0.79",5.00 x 1.97 x 0.89",5.24 x 2.17 x 0.98",5.50 x 2.56 x 0.89",7.68 x 2.17 x 0.98",8.74 x 2.17 x 1.02",8.74 x 2.44 x 1.26",8.74 x 2.95 x 1.46",8.86 x 2.56 x 1.42"    
TPP 15  

TPP 15
Traco Power

 
13.2 W,15 W     1   9 - 48   84 - 88.5%   2.61 x 1.00 x 0.62"   Open Frame  
TPP 15A-D  

TPP 15A-D
Traco Power

 
13.2 W,15 W     1   5 - 48   84 - 88.5%   1.50 x 1.00 x 0.82"   Open Frame  
TPP 15A  

TPP 15A
Traco Power

 
15 W   15 W   1   5 - 12   86.00 - 87.00%   2.61 x 1.00 x 0.62"   Open Frame  
TXM  

TXM
Traco Power

 
100 W,15 W,150 W,25 W,35 W,50 W,75 W   100 W - 75 W   1   5 - 48   71 - 89%   3.11 x 2.01 x 1.14",3.96 x 3.52 x 1.40",4.06 x 2.50 x 1.32",5.16 x 3.96 x 1.52",6.30 x 3.87 x 1.50",7.16 x 3.96 x 1.40"   Enclosed  
TXL  

TXL
Traco Power

 
100 W,1000 W,15 W,150 W,230 W,25 W,35 W,350 W,50 W,60 W,70 W,750 W     1,2,3     84%   10.83 x 5.71 x 2.48",11.61 x 5.00 x 1.60",2.44 x 2.01 x 1.10",2.99 x 2.01 x 1.10",3.66 x 2.01 x 1.12",4.29 x 3.23 x 1.38",6.65 x 3.74 x 1.50",8.19 x 3.74 x 1.50",8.27 x 3.90 x 1.77",8.34 x 3.90 x 1.97",8.82 x 4.53 x 1.97"    
ESP  

ESP
Traco Power

 
100 W,150 W,18 W,36 W,60 W,75 W     1     75 - 87%   4.00 x 2.80 x 1.26",5.10 x 2.95 x 1.26",5.90 x 3.15 x 1.46",6.97 x 3.47 x 1.52",8.15 x 3.66 x 1.54",8.50 x 4.21 x 1.77"    
TPP 30A-D  

TPP 30A-D
Traco Power

 
20 W,30 W     1   5 - 48   84 - 91.5%   2.74 x 1.36 x 0.95"   Open Frame  
TPP 30  

TPP 30
Traco Power

 
20 W,30 W     1   5 - 48   84 - 91.5%   3.34 x 1.36 x 0.77"   Open Frame  
TSL  

TSL
Traco Power

 
120 W,240 W,30 W,480 W,60 W     1     85 - 90%   4.53 x 1.14 x 3.94",4.53 x 1.77 x 3.94",4.92 x 2.40 x 4.92",4.92 x 3.94 x 4.92",4.92 x 8.66 x 4.29"    
TOP 60  

TOP 60
Traco Power

 
38 W,55 W,60 W,64 W     1,2,3     75%   4.00 x 2.00 x 1.18"    
TPP 40  

TPP 40
Traco Power

 
40 W     1,2,3     86 - 92%   3.00 x 2.00 x 0.94",3.53 x 2.38 x 1.31",4.03 x 2.38 x 1.36"    
TXH 060  

TXH 060
Traco Power

 
50 W,60 W     1   5 - 48   81 - 88%   3.15 x 2.35 x 1.50"   Enclosed  
TPP 65  

TPP 65
Traco Power

 
65 W   65 W   1,2,3   5 - 48   88.50 - 93.50%   3.00 x 2.00 x 0.94",3.53 x 2.38 x 1.31",4.03 x 2.38 x 1.36"    
TPI 100  

TPI 100
Traco Power

 
100 W     1   12 - 48   91 - 92%   3.00 x 2.00 x 1.16"   Open Frame  
TPP 100A-J  

TPP 100A-J
Traco Power

 
100 W     1   12 - 48   91 - 92%   3.00 x 2.00 x 1.26"   Open Frame