Modular

Product Search Filter

Image Series
Power
Convection
Package Type
Isolation
Efficiency Range
Dimensions
MP  

MP
MEAN WELL

 
100 W,100.4 W,100.5 W,100.8 W,1000 W,101 W,125 W,135 W,150 W,153 W,153.6 W,155.1 W,156 W,156.6 W,165 W,250 W,300 W,300.3 W,300.6 W,302.4 W,450 W,49.5 W,50 W,650 W,75 W,76.8 W,82.5 W,90 W     Enclosed,Open Frame   3000 VAC   82.5 - 84%   10.00 x 5.00 x 2.50",10.94 x 5.00 x 2.50",10.94 x 7.00 x 2.50",5.43 x 2.36 x 0.94",5.43 x 2.36 x 1.77"  
NMS-240  

NMS-240
MEAN WELL

 
180 W,240 W     Open Frame       4.67 x 1.49 x 0.71"  
Xgen XL  

Xgen XL
Excelsys

 
200 W,400 W,600 W,750 W     Open Frame   3000 VAC   89 - 89.00%   10.62 x 3.50 x 1.59",10.78 x 3.50 x 1.59"  
Xgen XM  

Xgen XM
Excelsys

 
200 W,400 W,600 W,750 W     Open Frame   4000 VAC   89.00%   10.62 x 3.50 x 1.59",10.78 x 3.50 x 1.59"  
NV300  

NV300
TDK-Lambda

 
300 W            
NV350/700  

NV350/700
TDK-Lambda

 
350 W            
Alpha  

Alpha
TDK-Lambda

 
1000 W,1500 W,400 W,600 W     Enclosed   4300 VDC   75%    
Xgen XN  

Xgen XN
Excelsys

 
400 W     Open Frame   4000 VAC   90.00%   10.62 x 3.50 x 1.59"  
Xgen XC  

Xgen XC
Excelsys

 
1000 W,1200 W,1340 W,400 W,700 W     Open Frame   3000 VAC   90 - 90.00%   10.62 x 5.00 x 1.59",10.78 x 5.00 x 1.59"  
Xgen XK  

Xgen XK
Excelsys

 
400 W,600 W     Open Frame   3000 VAC   89.00%   10.62 x 3.50 x 1.59"  
VEGA  

VEGA
TDK-Lambda

 
450 W,650 W            
ACE  

ACE
Cosel

 
450 W,650 W     Enclosed   3000 VAC   78 - 80%   10.98 x 5.00 x 2.50"  
iMP  

iMP
Artesyn

 
1158 W,1200 W,1500 W,472 W     Enclosed     85%   2.50 x 5.00 x 10.00",2.50 x 8.00 x 11.00"  
VCCM600M  

VCCM600M
Vox Power

 
600 W     Open Frame   4000 VAC   90%   7.00 x 4.00 x 1.61"  
Xgen XV  

Xgen XV
Excelsys

 
1000 W,1200 W,1340 W,600 W     Open Frame   4000 VAC   90 - 90.00%   10.62 x 5.00 x 1.59",10.78 x 5.00 x 1.59"  
CoolX600 NFF  

CoolX600 NFF
Excelsys

 
600 W   600 W   Open Frame,With Cover   4000 VAC   93 - 94%   8.50 x 4.50 x 1.54"  
UltiMod  

UltiMod
Excelsys

 
1200 W,600 W     Open Frame   4000 VAC   90 - 91%   10.62 x 3.50 x 1.59",10.62 x 5.00 x 1.59"  
MP  

MP
Artesyn

 
1000 W,1200 W,600 W,800 W     Enclosed     80%   11.00 x 8.00 x 2.50"  
NEVO+600S  

NEVO+600S
Vox Power

 
600 W     Enclosed with Fan   4000 VAC   86 - 89%   5.26 x 3.06 x 1.61"  
Xgen XF  

Xgen XF
Excelsys

 
600 W     Open Frame   3000 VAC   90%   10.78 x 5.00 x 1.59"