LED Power Supplies

Sager's on-line selection guide is designed to help you find the right supply for your
application. Whether you need a plastic or metal enclosure, IP30 or IP67 ratings, 120, 240
or 305VAC Input, we have just the right solution to best fit your application.

Sager stocks over 1,200 products from manufacturers such as Artesyn, Mean Well,
and SL Power, ranging in power from 8-600 Watts to ensure you can find and
purchase a product to meet your immediate needs.

Contact us for assistance in selecting the ideal power solution to fit your
requirements or to discuss an Engineered Power Solution.
Product Search Filter

Image Series
Power
IP Rating
Input
Vout Range
Driving Method
Dimming
Efficiency
Dimensions
DLP-04R  

DLP-04R
MEAN WELL

 
3.84 W     90 , 120 -264 VAC, 370 VDC   16         3.54 x 1.38 x 2.29"  
APV-8E  

APV-8E
MEAN WELL

 
7 W,8 W   IP42   180 , 254 -264 VAC, 370 VDC,180 -264 VAC   5 - 24   Constant Voltage     74 - 79%   2.36 x 1.18 x 0.93",2.88 x 1.18 x 0.93"  
APC-8E  

APC-8E
MEAN WELL

 
7.7 W,8 W,8.05 W   IP42   180 , 254 -264 VAC, 370 VDC     Constant Current     77.5 - 81.5%   2.36 x 1.18 x 0.93"  
APV-8  

APV-8
MEAN WELL

 
8 W   IP30   90 -264 VAC   5 - 24   Constant Voltage   No   75 - 81%   2.36 x 1.18 x 0.87"  
APC-8  

APC-8
MEAN WELL

 
8 W   IP30   90 -264 VAC     Constant Current   No   80 - 84%   2.36 x 1.18 x 0.87"  
ELG-75  

ELG-75
MEAN WELL

 
60 W,75 W,75.6 W,76.8 W,8 W   IP65,IP67   100 , 142 -305 VAC, 431 VDC,100 -295 VAC   12 - 48   CC + CV   0-10 VDC, PWM, Resistance,DALI,Smart Timer,Yes   85 - 90%   7.09 x 2.48 x 1.4",7.09 x 2.48 x 1.40"  
HLG-80H  

HLG-80H
MEAN WELL

 
60 W,75 W,8.28 W,80 W,81 W,81.6 W,82 W   IP65,IP67   90 , 127 -305 VAC, 431 VDC,90 -305 VAC   12 - 54   CC + CV   1-10 VDC, PWM, Resistance,Yes   88 - 91%   7.70 x 2.42 x 1.53"  
APV-12E  

APV-12E
MEAN WELL

 
10 W   IP42   180 , 254 -264 VAC, 370 VDC   5   Constant Voltage     75%   3.03 x 1.57 x 1.14"  
APC-12  

APC-12
MEAN WELL

 
12 W   IP30   90 -264 VAC     Constant Current   No   80 - 82%   3.03 x 1.57 x 1.14"  
APV-12  

APV-12
MEAN WELL

 
12 W   IP30   90 -264 VAC   5 - 24   Constant Voltage   No   76 - 84%   3.03 x 1.57 x 1.14"  
PLM-12E  

PLM-12E
MEAN WELL

 
12 W   IP30   180 -295 VAC     Constant Current   No   81 - 85%   5.71 x 1.50 x 0.87"  
PLM-12  

PLM-12
MEAN WELL

 
12 W   IP30   90 -295 VAC     Constant Current   No   82 - 85%   5.71 x 1.50 x 0.87"  
APV-16E  

APV-16E
MEAN WELL

 
13 W,15 W,16.08 W   IP42   180 , 254 -264 VAC, 370 VDC   5 - 24   Constant Voltage     75 - 82%   3.03 x 1.57 x 1.14"  
APV-16  

APV-16
MEAN WELL

 
16 W   IP30   90 -264 VAC   5 - 24   Constant Voltage   No   76 - 83%   3.03 x 1.57 x 1.14"  
APC-16  

APC-16
MEAN WELL

 
16 W   IP30   90 -264 VAC     Constant Current   No   83 - 84%   3.03 x 1.57 x 1.14"  
PCD-16  

PCD-16
MEAN WELL

 
16 W     180 -295 VAC,90 -135 VAC     Constant Current   Yes   80 - 82%   3.31 x 2.24 x 1.16"  
LPF-16D  

LPF-16D
MEAN WELL

 
16 W,16.32 W   IP30,IP67   90 , 127 -305 VAC, 431 VDC,90 -305 VAC   24 - 48   CC + CV,Constant Current   1-10 VDC, PWM, Resistance,Yes   83 - 85%   5.83 x 1.57 x 1.18",5.83 x 1.57 x 1.26"  
PLD-16  

PLD-16
MEAN WELL

 
16 W     180 -295 VDC,90 -135 VAC     Constant Current   No   82.50 - 86%   3.31 x 2.24 x 1.16"  
LPF-16  

LPF-16
MEAN WELL

 
16 W   IP67   90 -305 VAC     CC + CV   No   83 - 85%   5.83 x 1.57 x 1.26"  
GSC18B  

GSC18B
MEAN WELL

 
18 W   IP30,IP67   90 -277 VAC     Constant Current   No   85.50 - 89%   3.11 x 2.13 x 1.30"