Hot-Swap AC-DC Power Supplies

Sager's selection of Hot-Swap Power Solutions includes Rectifiers, Front Ends and Power Shelves
to satisfy requirements in Telecommunication, Networking and Industrial environments.

Solutions are offered from 450-3,000 Watts and include some of the highest efficiency and
highest power density products in the industry with advanced status/control functions
and digital interfaces like PMBus or I2C. Our offering includes Artesyn, GE Critical Power
and Mean Well.

Contact us for assistance in selecting the ideal power solution to fit your
requirements or to discuss an Engineered Power Solution.
Product Search Filter

Image Series
Application
Power
Input Type
Vout Range
Efficiency Range
Dimensions
RCP-1000  

RCP-1000
MEAN WELL

 
Front End   1000 W   AC   12 - 48   81 - 89%   11.61 x 5.00 x 1.61"  
RCP-1600  

RCP-1600
MEAN WELL

 
Front End   1500 W,1600 W,1608 W   AC - Class I   24 - 48   88.5 - 93%   11.80 x 3.35 x 1.61",11.81 x 3.35 x 1.61"  
RCP-2000  

RCP-2000
MEAN WELL

 
Front End   2000 W   AC   12 - 48   81 - 89%   11.61 x 5.00 x 1.61"  
RKP-1U  

RKP-1U
MEAN WELL

 
Front End,Power Shelf   2000 W,6000 W   AC   12 - 48   81 - 89%   11.61 x 5.00 x 1.61",17.32 x 13.77 x 1.73"  
DHP-1U  

DHP-1U
MEAN WELL

 
Power Shelf   3200 W   AC       15.75 x 19.00 x 1.73"