External AC-DC Power Supplies

Sager's selection of External Wallmounts include US Wall Mounts, International Wallmounts
Interchangeable AC plugs, International Desktops and European/UK/AUS Wall Mount packages.

From manufacturers such as Artesyn, Cincon, Mean Well and SL Power, products are offered
with Industrial and/or Medical with Class I (earth ground) or Class II (no earth ground) isolation.

Contact us for assistance in selecting the ideal power solution to fit your
requirements or to discuss an Engineered Power Solution.
Product Search Filter

Image Series
Power
Vout Range
Isolation
Compliance
Package Type
Efficiency Range
Dimensions
GS06E  

GS06E
MEAN WELL

 
5 W,6 W   5 - 48   3000 VAC,4240 VDC   CE, EAC,Level VI   Enclosed   68 - 84%   1.26 x 2.60 x 1.67",2.59 x 1.25 x 1.67"  
GS05U  

GS05U
MEAN WELL

 
5 W   5   Class II   Level VI   US Wallmount   69%   1.64 x 1.20 x 0.79"  
GS05E  

GS05E
MEAN WELL

 
5 W   5   Class II   Level VI   Euro Wallmount   71%   1.64 x 1.20 x 0.79"  
GSM06E  

GSM06E
MEAN WELL

 
6 W   5 - 24   Class II   BF Compliant   Euro Wallmount   68 - 82%   2.60 x 1.67 x 1.26"  
GSM06U  

GSM06U
MEAN WELL

 
6 W   5 - 24   Class II   BF Compliant   US Wallmount   68 - 82%   2.60 x 1.67 x 1.26"  
GS06U  

GS06U
MEAN WELL

 
6 W   5 - 48   Class II   Level VI   US Wallmount   68 - 84%   2.60 x 1.67 x 1.26"  
GS12  

GS12
MEAN WELL

 
10 W,12 W,12.06 W   5 - 24   3000 VAC   Level V     76 - 80.5%   2.56 x 1.85 x 1.04"  
GE12  

GE12
MEAN WELL

 
12 W   5 - 24   Class II   Level VI   International Wallmount   74 - 83%   2.78 x 1.57 x 1.53"  
GS12U  

GS12U
MEAN WELL

 
12 W   5 - 24   Class II   Level V   US Wallmount   74 - 83%   2.56 x 1.85 x 1.04"  
GS15E  

GS15E
MEAN WELL

 
12 W,15 W   5 - 48   3000 VAC   CE, EAC,Level VI   Enclosed   80 - 87%   1.34 x 2.80 x 1.97",2.79 x 1.34 x 1.97"  
SGA12E  

SGA12E
MEAN WELL

 
12 W   7.5 - 48   Class II   Level VI   Euro Wallmount   83 - 86%   2.45 x 1.56 x 1.08"  
SGA12U  

SGA12U
MEAN WELL

 
12 W   5 - 48   Class II   Level VI   US Wallmount   80 - 86%   2.45 x 1.56 x 1.08"  
GS15B  

GS15B
MEAN WELL

 
12 W,15 W   5 - 48   3000 VAC,Class II   CE, cULus, FCC,Level VI   Desktop,Enclosed   75 - 85%   3.94 x 2.30 x 1.29"  
GEM12I  

GEM12I
MEAN WELL

 
12 W   5 - 48   Class II   BF Compliant     80 - 87%   2.91 x 1.91 x 1.54"  
GS18E  

GS18E
MEAN WELL

 
15 W,18 W   3 - 48   4.24 kVDC,4240 VDC,4242 VDC   CE,Level V   Enclosed   79.5 - 87%   3.11 x 2.13 x 1.29",3.11 x 2.13 x 1.30"  
GS15U  

GS15U
MEAN WELL

 
15 W   5 - 48   Class II   Level VI   US Wallmount   75 - 85%   2.79 x 1.97 x 1.34"  
GS15A  

GS15A
MEAN WELL

 
15 W   5 - 48   Class I   Level VI   Desktop   75 - 85%   3.94 x 2.30 x 1.29"  
GST18A  

GST18A
MEAN WELL

 
15 W,18 W   5 - 48   Class I   Level VI   Desktop   81 - 89%   3.66 x 2.13 x 1.42"  
MES30A  

MES30A
MEAN WELL

 
16.5 W,25 W,30 W   5 - 48   5656 VDC,5660 VDC   CE, FCC   Enclosed   56 - 82%   4.25 x 2.64 x 1.42"  
MES30B  

MES30B
MEAN WELL

 
16.5 W,25 W,30 W   5 - 48   5656 VDC,5660 VDC   CE, FCC   Enclosed   56 - 82%   4.25 x 2.64 x 1.42"