Encapsulated AC-DC Power Supplies

Sager's selection of Encapsulated power supplies range in power from 2-1,000 Watts in
PCB Mount and Chassis Mount packages with Circular, Terminal and Faston Tab connections.

Products from suppliers like Cosel, Mean Well, TDK-Lambda and TRACO Power are offered
with both ITE and/or Medical Safety Approvals to fit a wide range of applications.

Contact us for assistance in selecting the ideal power solution to fit your
requirements or to discuss an Engineered Power Solution.
Product Search Filter

Image Series
Power
Number of Outputs
Vout Range
Efficiency Range
Dimensions
TMSB 2  

TMSB 2
Traco Power

 
2 W   1,2   3.3 - 24   70%   1.44 x 1.12 x 0.58"  
TMPS 03  

TMPS 03
Traco Power

 
3 W   1   3.3 - 24   70 - 78%   1.00 x 1.00 x 0.64"  
TMLM  

TMLM
Traco Power

 
10 W,20 W,4 W,5 W   1,2   3.3 - 24   68 - 83%   1.44 x 1.06 x 0.67",2.00 x 1.00 x 0.59",2.06 x 1.07 x 0.93"  
TMP - TMPM  

TMP - TMPM
Traco Power

 
10 W,15 W,30 W,4 W,60 W,7 W   1,2,3   3.3 - 48   70 - 84%   1.44 x 1.06 x 0.67",2.00 x 1.00 x 0.76",2.06 x 1.07 x 0.93",2.52 x 1.77 x 0.75",2.91 x 2.13 x 0.76",3.50 x 2.50 x 0.85",3.50 x 2.66 x 1.34"  
TML  

TML
Traco Power

 
10 W,15 W,20 W,30 W,40 W,5 W   1,2,3   3.3 - 24   72 - 84%   2.17 x 1.77 x 0.81",2.52 x 1.77 x 0.79",2.52 x 1.77 x 0.81",2.76 x 1.89 x 0.87",2.91 x 2.13 x 0.87",3.50 x 2.20 x 0.98",3.50 x 2.50 x 0.98",3.78 x 2.13 x 1.09"  
TMPS 05  

TMPS 05
Traco Power

 
5 W   1   3.3 - 24   74 - 85%   1.00 x 1.00 x 0.64"  
TMF  

TMF
Traco Power

 
10 W,18 W,20 W,25 W,30 W,5 W   1     77 - 88%   1.60 x 1.10 x 0.80",2.10 x 1.10 x 0.80",2.20 x 1.80 x 0.90",2.50 x 1.80 x 0.90"  
TMS  

TMS
Traco Power

 
10 W,15 W,25 W,6 W   1,2   5 - 24   78%   1.97 x 1.57 x 0.79",2.17 x 1.77 x 0.94",2.52 x 1.77 x 0.94",2.52 x 1.77 x 1.04",2.52 x 2.17 x 0.94",2.60 x 2.01 x 1.10",2.99 x 2.01 x 1.14",3.78 x 2.01 x 1.16"  
TMG  

TMG
Traco Power

 
13.5 W,15 W,16.5 W,25 W,30 W,40 W,50 W,6.3W,7 W   1     77 - 90%   1.60 x 1.10 x 0.80",1.80 x 1.80 x 0.70",2.50 x 1.80 x 0.90",2.90 x 2.10 x 0.90"  
TMPS 10  

TMPS 10
Traco Power

 
10 W,8.6 W   1   5 - 48   77 - 86%   1.50 x 1.00 x 0.62"  
TMT  

TMT
Traco Power

 
10 W,15 W,30 W,50 W   1,2,3   3.3 - 48   83%   2.00 x 1.30 x 0.85",2.17 x 1.77 x 0.94",2.60 x 2.01 x 1.10",3.50 x 2.52 x 1.26"  
TPP 15-D  

TPP 15-D
Traco Power

 
13.2 W,15 W   1   5 - 48   84 - 88.5%   1.65 x 1.14 x 0.85"  
TPP 15-J  

TPP 15-J
Traco Power

 
13.2 W,15 W   1   5 - 48   84 - 88.5%   2.82 x 1.14 x 0.82"  
TMT-C  

TMT-C
Traco Power

 
15 W,30 W,50 W   1,2,3   5 - 48   83%   3.03 x 1.77 x 1.04",3.78 x 2.01 x 1.16",4.33 x 2.52 x 1.32"  
TML-C  

TML-C
Traco Power

 
15 W,20 W,30 W,40 W   1,2,3   3.3 - 24   75 - 84%   3.78 x 2.13 x 1.08",3.78 x 2.15 x 1.09",4.41 x 2.50 x 1.25",4.41 x 2.55 x 1.22"  
TMP-C  

TMP-C
Traco Power

 
15 W,30 W,60 W   1,2,3   3.3 - 48   75 - 84%   3.78 x 2.13 x 0.92",4.41 x 2.51 x 1.01",4.41 x 2.67 x 1.50"  
TPP 30-D  

TPP 30-D
Traco Power

 
20 W,30 W   1   5 - 48   84 - 91.5%   2.89 x 1.50 x 1.00"  
TPP 30-J  

TPP 30-J
Traco Power

 
20 W,30 W   1   5 - 48   84 - 91.5%   3.95 x 1.50 x 1.00"  
TMM 24  

TMM 24
Traco Power

 
24 W   1,2   5 - 24   82%   2.91 x 2.13 x 0.76"  
TMM 40  

TMM 40
Traco Power

 
40 W   1,2   5 - 24   84%   3.50 x 2.50 x 1.18"