AC-DC DIN Rail Mounts

Sager's selection of DIN rail power supplies range in power from 10-960 Watts
and are manufactured by the world's leading brands of DIN rail power supplies
such as Artesyn, Cosel, Mean Well, Phoenix Contact, TDK-Lambda, and TRACO Power.

Products are offered in both metal and plastic enclosures designed for
applications and environments such as General Purpose (Telco & Office
Environments), Low Profile (for shallow enclosure environments) and High
Performance models for hazardous / gaseous environments that require
ATEX certifications.

Contact us for assistance in selecting the ideal power solution to fit your
requirements or to discuss an Engineered Power Solution.
Product Search Filter

Image Series
Power
Input
Pkg Type
Environmental
Vout Range
Efficiency Range
Dimensions
TBLC  

TBLC
Traco Power

 
12 W,15 W,20 W,24 W,25 W,48 W,50 W,6 W,72 W,75 W,90 W   85 -264 VAC         74 - 90%   3.52 x 0.71 x 2.34",3.52 x 1.06 x 2.34",3.52 x 1.42 x 2.34",3.52 x 2.13 x 2.34",3.52 x 2.83 x 2.34",3.52 x 3.54 x 2.34"  
TCL-DC  

TCL-DC
Traco Power

 
12 W,24 W,60 W   18 -75 VDC,9.5 -18 VDC   Plastic   General Purpose   5 - 24   86%   3.94 x 2.95 x 1.06",3.94 x 2.95 x 1.77"  
TBL  

TBL
Traco Power

 
15 W,150 W,30 W,60 W,90 W   85 -264 VAC   Plastic   General Purpose   5 - 24   73 - 87%   1.04 x 3.52 x 2.34",2.07 x 3.52 x 2.34",2.76 x 3.52 x 2.34",4.13 x 3.52 x 2.34",6.89 x 3.52 x 2.15",6.89 x 3.52 x 2.34"  
TCL  

TCL
Traco Power

 
120 W,200 W,24 W,240 W,60 W   5 -60 VDC,85 , 85 -264 VAC, 375 VDC,85 -264 VAC   Plastic   General Purpose   5 - 48   88%   3.94 x 1.06 x 2.95",3.94 x 1.77 x 2.95",3.94 x 2.95 x 1.06",3.94 x 2.95 x 1.77",3.94 x 2.95 x 3.35",3.94 x 3.35 x 2.95",4.92 x 4.33 x 3.35"  
TPC  

TPC
Traco Power

 
120 W,30 W,55 W,80 W   85 -264 VAC   Enclosed,Metal   General Purpose   5 - 48   87%   3.80 x 1.77 x 3.54",3.80 x 3.54 x 1.04",3.80 x 3.54 x 1.77",3.80 x 3.54 x 2.48",4.33 x 3.54 x 2.83"  
TSPC  

TSPC
Traco Power

 
120 W,240 W,480 W,50 W,80 W   85 -264 VAC,Selectable   Metal   General Purpose   24     3.56 x 1.45 x 4.33",4.33 x 1.57 x 4.33",4.33 x 1.81 x 4.33",4.33 x 2.36 x 4.33",4.33 x 5.91 x 4.53",4.53 x 5.91 x 4.33"  
TIS  

TIS
Traco Power

 
150 W,300 W,50 W,500 W,600 W,75 W   115 -230 VAC,93 -264 VAC,Autoranging,Selectable   Metal   Low Profile   12 - 72   85%   3.94 x 2.95 x 2.23",4.51 x 3.54 x 2.23",6.18 x 2.23 x 4.51",6.18 x 4.51 x 2.23",8.15 x 3.27 x 4.51",8.15 x 4.51 x 3.27",8.66 x 5.12 x 3.27",9.57 x 6.98 x 3.25"  
TIB  

TIB
Traco Power

 
120 W,240 W,480 W,80 W   85 -264 VAC       24   90 - 94.70%   3.90 x 1.30 x 4.50",4.70 x 1.40 x 4.90",4.70 x 1.90 x 4.90",4.70 x 3.20 x 4.90"  
TSP  

TSP
Traco Power

 
144 W,180 W,360 W,600 W,90 W   5 -28 VDC,85 -264 VAC,Autoranging   Metal   High Performance   12 - 48   87%   4.33 x 2.13 x 4.33",4.33 x 4.33 x 1.38",4.33 x 4.33 x 2.13",4.92 x 4.92 x 3.15",4.92 x 4.92 x 6.50"  
TSP-WR  

TSP-WR
Traco Power

 
180 W,360 W,600 W   Autoranging   Metal   High Performance   24     4.33 x 4.33 x 2.13",4.92 x 4.92 x 3.15",4.92 x 4.92 x 7.48"  
TSP-3P  

TSP-3P
Traco Power

 
240 W,480 W,960 W   Autoranging   Metal   High Performance   24     4.33 x 4.33 x 2.13",4.92 x 4.92 x 3.15",6.80 x 4.92 x 4.92"  
TFP  

TFP
Traco Power

 
250 W,500 W,750 W   85 , 90 -264 VAC, 350 VDC   Enclosed     24   92%