Isolated DC-DC Converters for Railway Industry

Product Search Filter

Image Series
Power
Input Type
Nominal Input
Number of Outputs
Vout Range
Efficiency Range
Isolation
Dimensions
TEN 8WI  

TEN 8WI
Traco Power

 
8 W   4:1   12,24,48,72,110   1,2   3.3 - 15   82 - 88%   1500 VDC   1.25 x 0.80 x 0.40"  
TEN 20WIR  

TEN 20WIR
Traco Power

 
20 W   4:1   12,24,48,72,110   1,2   3.3 - 15   85 - 89%   1500 VDC   2.00 x 1.00 x 0.40"  
RSD-30  

RSD-30
MEAN WELL

 
19.8 W,30 W   2:1,4:1     1   5 - 24   84 - 91%   4000 VDC   4.45 x 0.98 x 2.36",4.45 x 2.36 x 0.98"  
TEN 40WIR  

TEN 40WIR
Traco Power

 
40 W   4:1   110,110 VDC,12,24,24 VDC,48,48 VDC,72   1,2   3.3 - 24   88 - 91%   1600 VDC   2.00 x 1.00 x 0.40"  
ERM75  

ERM75
Artesyn

 
75 W   4:1   110 VDC,72,72 VDC,72, 110   1   5 - 24   89 - 92%   1500 VDC,3000 VAC   2.28 x 1.45 x 0.50"  
RSD-100  

RSD-100
MEAN WELL

 
100 W   2:1   24, 48, 110   1   5 - 24   88 - 91%   4000 VAC   6.34 x 2.68 x 1.42"  
TEQ 100WIR  

TEQ 100WIR
Traco Power

 
100 W   4:1   12,24,48,100   1   12 - 48   91%     4.00 x 3.92 x 3.50"  
RSD-150  

RSD-150
MEAN WELL

 
150 W   2:1   24, 48, 110   1   5 - 24   89 - 92%   4000 VAC   7.44 x 3.03 x 1.42"  
TEP 160WIR  

TEP 160WIR
Traco Power

 
160 W   4:1   12,24,48,72,110   1   12 - 48   88 - 91%   2250 VDC   2.40 x 2.28 x 0.50",3.35 x 2.40 x 1.18"  
TEQ 160WIR  

TEQ 160WIR
Traco Power

 
160 W   4:1   12,24,48,100   1   12 - 48   92%     4.00 x 3.92 x 3.50"  
RSD-200  

RSD-200
MEAN WELL

 
200 W   2:1   24, 48, 110   1   12 - 48   89 - 91%   4000 VAC   7.44 x 3.39 x 1.54"  
TEP 200WIR  

TEP 200WIR
Traco Power

 
178 W,180 W,182 W,200 W,210 W,216 W,238 W,240 W   4:1,DC   110 VDC,12,24,24 VDC,48,48 VDC,72 VDC   1   5 - 48   88 - 91%   0,2250 VDC   3.35 x 2.40 x 1.18",3.35 x 2.40 x 1.33"  
TEQ 200WIR  

TEQ 200WIR
Traco Power

 
200 W   4:1   12,24,48,100   1   12 - 48   92%     4.00 x 3.92 x 3.50"  
RSD-60  

RSD-60
MEAN WELL

 
300 W,39.6 W,60 W   4:1,DC     1   5 - 24   87.5 - 93%   4000 VAC,4000 VDC   5.04 x 0.98 x 2.36",5.04 x 2.36 x 0.98"  
RSD-300  

RSD-300
MEAN WELL

 
210 W,300 W,302.4 W   2:1,DC,DC - 2:1   24, 48, 110,36 VDC   1   5 - 48   89 - 91.5%   4000 VAC,4000 VDC   8.50 x 3.80 x 1.57",8.50 x 3.82 x 1.57"