Commercial Switching Regulators

Sager Power System's selection of Switching Regulators provide high-efficiency alternatives to traditional buck / boost regulators with similar footprints and substantially increased efficiencies for more power and reduced thermal dissipation.  Give us a call to assist you in finding just the regulator to fit your application.
Product Search Filter

Image Series
Power
Number of Outputs
Input Voltage Range
Output Voltage V1 Nominal
Efficiency Range
Dimensions
TSR 1  

TSR 1
Traco Power

 
1 A   1   12 -36 VDC,15 -36 VDC,18 -36 VDC,4.6 -36 VDC,4.75 -36 VDC,6.5 -36 VDC,9 -36 VDC   1.2 V,1.5 V,1.8 V,12 V,15 V,2.5 V,3.3 V,5 V,6.5 V,9 V   74 - 96%   0.46 x 0.40 x 0.30"  
TSRN 1SM  

TSRN 1SM
Traco Power

 
1.6 A   2   10.5 -42 VDC,13.5 -42 VDC,16.5 -42 VDC,3 -5.5 VDC,4.6 -42 VDC,6.5 -42 VDC   12 V,15 V,2.5 V,3.3 V,5 V,9 V   87 - 96%   0.60 x 0.37 x 0.29"  
TSRN 1  

TSRN 1
Traco Power

 
1.6 A   2   10.5 -42 VDC,13.5 -42 VDC,16.5 -42 VDC,4.6 -42 VDC,6.5 -42 VDC,9 -42 VDC   1.5 V,1.8 V,12 V,15 V,2.5 V,3.3 V,5 V,6.5 V,9 V   77 - 95%   0.46 x 0.40 x 0.30"  
AMSRI-78-NZ  

AMSRI-78-NZ
Aimtec

 
1.65 W,2.5 W,4.5 W,6 W,7.5 W   1   12 -36 VDC,15 -36 VDC,19 -36 VDC,4.75 -36 VDC,6.5 -36 VDC   12 VDC,15 VDC,3.3 VDC,5 VDC,9 VDC   81 - 93%   0.45 x 0.40 x 0.30"  
TSR 3  

TSR 3
Traco Power

 
1.8 W,3 A,45 W, - 45 W,9.9 W   1   10 , - 10 -30 VDC, - 25 VDC,10 -30 VDC,2.5 -5.5 VDC,2.5 -5.51 VDC,4.5 -14 VDC   0.6 V,3 V,5 V   91 - 95%   0.61 x 0.37 x 0.24",0.61 x 0.37 x 0.25",0.61 x 0.41 x 0.24",0.65 x 0.41 x 0.25"  
AMSR1-78-NZ  

AMSR1-78-NZ
Aimtec

 
12 W,3.3 W,5 W,6.5 W,9 W   1   12 -32 VDC,16 -32 VDC,4.75 -28 VDC,6.5 -32 VDC,9 -32 VDC   12 VDC,3.3 VDC,5 VDC,6.5 VDC,9 VDC   90 - 96%   0.69 x 0.45 x 0.35"