Linear

Product Search Filter

Image Series
Power
Number of Outputs
Vout Range
Efficiency Range
Dimensions
HAD  

HAD
SL Power

 
12 W,9.6 W   2   12 - 15   55%   4.88 x 4.00 x 1.80"  
HA  

HA
SL Power

 
12 W   1   2 - 24   45 - 60%   3.75 x 3.00 x 1.75"  
HC  

HC
SL Power

 
12 W,30 W,40.8 W,45 W,57.6 W   1   2 - 48   45 - 60%   5.63 x 4.88 x 2.50",5.83 x 4.20 x 2.50"  
HAA  

HAA
SL Power

 
15 W,16 W,17.2 W,24 W,30 W   2   5 - 24   45 - 60%   6.50 x 4.00 x 1.62",6.50 x 4.00 x 1.80"  
HTAA  

HTAA
SL Power

 
19.6 W   3   5 - 12   55%   6.50 x 4.00 x 1.80"  
HB  

HB
SL Power

 
20.4 W,22.5 W   1   2 - 48   55 - 60%   4.88 x 4.00 x 1.80"  
HBB  

HBB
SL Power

 
30 W,34.2 W,45 W   2   5 - 24   45 - 60%   7.00 x 4.88 x 2.50"  
HBAA  

HBAA
SL Power

 
39 W   3   5 - 12   55%   10.25 x 4.00 x 2.50"  
HN  

HN
SL Power

 
45 W,61.2 W,67.5 W,84 W,86.4 W   1   2 - 28   45 - 60%   7.00 x 4.88 x 2.75"  
HCAA  

HCAA
SL Power

 
54 W   3   5 - 12   55%   9.00 x 4.88 x 2.75"  
HCC  

HCC
SL Power

 
102 W,60 W,78 W   2   5 - 24   45 - 60%   9.38 x 4.88 x 2.75"  
HD  

HD
SL Power

 
112 W,115.2 W,60 W,81.6 W   1   2 - 48   45 - 60%   9.00 x 4.88 x 2.75"  
HE  

HE
SL Power

 
122.4 W,135 W,168 W,172.8 W,192 W,90 W   1   2 - 48   45 - 60%   14.00 x 4.88 x 2.75"  
HCBB  

HCBB
SL Power

 
96.6 W   3   5 - 12   55%   11.00 x 4.88 x 2.75"  
HDD  

HDD
SL Power

 
150 W   2   15   55%   14.00 x 4.88 x 2.75"  
G  

G
SL Power

 
175 W   1   5   45%   16.75 x 4.88 x 3.50"  
F  

F
SL Power

 
225 W   1   5 - 48   45 - 60%   16.75 x 4.88 x 3.50"