Hot-Swap for OEM

Sager's selection of Hot-Swap Power Solutions includes Rectifiers, Front Ends and Power Shelves
to satisfy requirements in Telecommunication, Networking and Industrial environments.

Solutions are offered from 450-3,000 Watts and include some of the highest efficiency and
highest power density products in the industry with advanced status/control functions
and digital interfaces like PMBus or I2C. Our offering includes Artesyn, GE Critical Power
and Mean Well.

Contact us for assistance in selecting the ideal power solution to fit your
requirements or to discuss an Engineered Power Solution.
Product Search Filter

Image Series
Application
Power
Input Type
Vout Range
Efficiency Range
Dimensions
DS450  

DS450
Artesyn

 
Front End   450 W   AC   12   84%   10.02 x 3.07 x 1.52"  
DS500SPE  

DS500SPE
Artesyn

 
Front End   500 W   AC   12   94%   7.74 x 3.40 x 1.57"  
DS550  

DS550
Artesyn

 
Front End   550 W   AC   12   84%   10.02 x 3.07 x 1.52"  
DS550DC  

DS550DC
Artesyn

 
Front End   550 W   48 VDC   12   84%   10.02 x 3.07 x 1.52"  
DS650  

DS650
Artesyn

 
Front End   650 W   AC   12 - 48   82%   11.00 x 3.20 x 1.57"  
DS650DC  

DS650DC
Artesyn

 
Front End   650 W   48 VDC   12   80%   11.00 x 3.20 x 1.57"  
DS760SL  

DS760SL
Artesyn

 
Front End   600 W,748 W,760 W   AC - Class I   12   91%   12.68 x 2.15 x 1.58",12.83 x 2.15 x 1.57"  
DS850DC  

DS850DC
Artesyn

 
Front End   850 W   48 VDC   12   80%   11.00 x 3.20 x 1.57"  
DS850  

DS850
Artesyn

 
Front End   850 W   AC   12 - 48   82%   11.00 x 3.20 x 1.57"  
RCP-1000  

RCP-1000
MEAN WELL

 
Front End   1000 W   AC   12 - 48   81 - 89%   11.61 x 5.00 x 1.61"  
DS1050  

DS1050
Artesyn

 
Front End   1050 W   AC   12   92%   11.00 x 3.20 x 1.53"  
DS1100PED  

DS1100PED
Artesyn

 
Front End   1100 W   AC   12   94%   7.74 x 3.40 x 1.57"  
DS1100SDC  

DS1100SDC
Artesyn

 
Front End   1100 W   48 VDC   12   90%   7.74 x 3.40 x 1.58"  
DS1100SLPE  

DS1100SLPE
Artesyn

 
Front End   1100 W   AC   12   94%   12.66 x 2.15 x 1.57"  
DS1200  

DS1200
Artesyn

 
Front End   1200 W   AC   12   91%   11.00 x 3.20 x 1.57"  
DS1200DC  

DS1200DC
Artesyn

 
Front End   1200 W   48 VDC   12   85%   11.00 x 3.20 x 1.57"  
CAR1212DC  

CAR1212DC
ABB Embedded Power

 
Front End   1200 W   48 VDC   12   90%   11.20 x 4.00 x 1.61"  
DS1600SPE  

DS1600SPE
Artesyn

 
Front End   1600 W   AC   12   94%   7.74 x 3.40 x 1.57"  
DS2000  

DS2000
Artesyn

 
Front End   2000 W   AC   12   89%   11.68 x 4.20 x 1.57"  
CAR2012TE  

CAR2012TE
ABB Embedded Power

 
Front End   2000 W   AC   12   95%   12.89 x 4.00 x 1.61"