Commercial External Power Supplies

Sager's selection of External Wallmounts include US Wall Mounts, International Wallmounts
Interchangeable AC plugs, International Desktops and European/UK/AUS Wall Mount packages.

From manufacturers such as Artesyn, Cincon, Mean Well and SL Power, products are offered
with Industrial and/or Medical with Class I (earth ground) or Class II (no earth ground) isolation.

Contact us for assistance in selecting the ideal power solution to fit your
requirements or to discuss an Engineered Power Solution.
Product Search Filter

Image Series
Power
Vout Range
Isolation
Compliance
Package Type
Efficiency Range
Dimensions
PSC12x  

PSC12x
Phihong

 
0.3 W   5 - 9       Enclosed   73.4 - 76.6%   2.83 x 1.77 x 1.20",2.83 x 1.77 x 1.30",2.83 x 1.99 x 1.64",2.83 x 2.20 x 1.55"  
PSM03K  

PSM03K
Phihong

 
2.75 W   5   3000 VAC     Enclosed   63.7%   1.93 x 1.65 x 0.87"  
PSM03S  

PSM03S
Phihong

 
2.75 W   5   3000 VAC   Level V   Enclosed   63.7%   1.65 x 1.65 x 0.87"  
PSM03A  

PSM03A
Phihong

 
2.75 W   5 - 12   3000 VAC   Level VI   Wallmount   DOE Level VI%   1.65 x 1.65 x 0.87"  
DCH3  

DCH3
Artesyn

 
3 W   5   Class II   Level V   US Wallmount   71%   2.28 x 1.03 x 1.81"  
DCH5  

DCH5
Artesyn

 
5 W   5   Class II   Level V   US Wallmount   71%   1.88 x 1.40 x 1.00"  
GS05E  

GS05E
MEAN WELL

 
5 W   5   Class II   Level VI   Euro Wallmount   71%   1.64 x 1.20 x 0.79"  
GS05U  

GS05U
MEAN WELL

 
5 W   5   Class II   Level VI   US Wallmount   69%   1.64 x 1.20 x 0.79"  
PSAC05R  

PSAC05R
Phihong

 
5 W   5   3000 VAC   Level VI   International Wallmount   DOE Level VI%   2.82 x 1.77 x 1.17"  
PSA05C  

PSA05C
Phihong

 
5 W   5   3000 VAC   Level VI   Enclosed     1.65 x 1.65 x 0.87"  
PSA05E  

PSA05E
Phihong

 
5 W   5       Enclosed     2.37 x 1.65 x 0.87"  
PSA05K  

PSA05K
Phihong

 
5 W   5       Enclosed     1.93 x 1.65 x 0.87"  
PSA05S  

PSA05S
Phihong

 
5 W   5       Enclosed     2.09 x 1.69 x 0.98"  
PSAA05E-050  

PSAA05E-050
Phihong

 
5 W   5       Enclosed   68%   2.62 x 1.10 x 1.54"  
PSAA05K-050  

PSAA05K-050
Phihong

 
5 W   5       Enclosed   68%   2.62 x 1.10 x 1.54"  
PSAA05S-050  

PSAA05S-050
Phihong

 
5 W   5       Enclosed   68%   2.62 x 1.10 x 1.54"  
PSAC05A  

PSAC05A
Phihong

 
5 W   5   3000 VAC     Wall Mount   DOE Level VI%   2.62 x 1.10 x 1.54"  
GS06U  

GS06U
MEAN WELL

 
6 W   5 - 48   Class II   Level VI   US Wallmount   68 - 84%   2.60 x 1.67 x 1.26"  
CENB1010B  

CENB1010B
SL Power

 
10 W   5 - 48   Class II   Level V   International Wallmount   81 - 87%   3.28 x 1.85 x 1.50"  
CENB1010  

CENB1010
SL Power

 
10 W   5 - 48   4240 VDC,Class I,Class II   Level V   Desktop   81 - 87%   3.30 x 1.85 x 1.26",3.31 x 1.85 x 1.30"