DIN Rail Mount

Sager's selection of DIN rail power supplies range in power from 10-960 Watts
and are manufactured by the world's leading brands of DIN rail power supplies
such as Artesyn, Cosel, Mean Well, Phoenix Contact, TDK-Lambda, and TRACO Power.

Products are offered in both metal and plastic enclosures designed for
applications and environments such as General Purpose (Telco & Office
Environments), Low Profile (for shallow enclosure environments) and High
Performance models for hazardous / gaseous environments that require
ATEX certifications.

Contact us for assistance in selecting the ideal power solution to fit your
requirements or to discuss an Engineered Power Solution.
Product Search Filter

Image Series
Power
Input
Pkg Type
Environmental
Vout Range
Efficiency Range
Dimensions
STEP-PS  

STEP-PS
Phoenix Contact - Power

 
10 W,100.8 W,12 W,18 W,20 W,32.5 W,36 W,42 W,60 W,91.2 W,96 W   43 -52 VAC,85 -264 VAC         70 - 90%   1.69 x 1.42 x 3.54",2.17 x 2.80 x 3.54",2.40 x 0.71 x 3.54",2.40 x 1.42 x 3.54",2.40 x 2.13 x 3.54",2.40 x 2.83 x 3.54",2.40 x 3.54 x 3.54",2.40 x 3.54 x 3.58"  
MINI-PS  

MINI-PS
Phoenix Contact - Power

 
100 W,15 W,15.6 W,24 W,30 W,31.2 W,36 W,48 W,72 W,96 W   10 -42 VAC,10 -32 VDC,85 -264 VAC   DIN Rail Mount     5 - 24   73 - 95.70%   3.74 x 1.38 x 3.90",4.21 x 0.89 x 3.90",4.21 x 1.77 x 3.90",4.21 x 2.66 x 3.90",4.21 x 3.90 x 0.89",4.51 x 0.89 x 3.90"  
UNO-PS  

UNO-PS
Phoenix Contact - Power

 
100 W,150 W,240 W,25 W,30 W,40 W,55 W,60 W,90 W   264 -575 VAC,300 -1000 VDC,85 -264 VAC   Enclosed     5 - 48   84 - 94%   3.31 x 0.89 x 3.54",3.31 x 1.38 x 3.54",3.31 x 2.17 x 3.54",4.92 x 1.46 x 5.12",4.92 x 1.77 x 5.12"  
MINI-UPS  

MINI-UPS
Phoenix Contact - Power

 
48 W   85 -264 VAC         83%   4.21 x 2.66 x 3.90"  
TRIO-PS  

TRIO-PS
Phoenix Contact - Power

 
120 W,240 W,480 W,60 W,960 W   100 -240 VAC,320 -575 VAC,400 -500 VAC,85 -264 VAC   Enclosed     5 - 48   80 - 93.3%   4.53 x 1.18 x 5.12",4.53 x 1.26 x 5.12",4.53 x 1.57 x 5.12",6.00 x 2.36 x 5.12",6.00 x 4.53 x 5.12",6.30 x 1.65 x 5.12",6.30 x 2.68 x 5.12",6.30 x 4.33 x 5.12",6.30 x 5.12 x 1.65",7.48 x 5.47 x 5.12"  
TRIO-PS-2G  

TRIO-PS-2G
Phoenix Contact - Power

 
120 W,240 W,480 W,72 W   320 -575 VAC,85 -264 VAC         89 - 93%   4.53 x 1.18 x 5.12",4.53 x 1.38 x 5.12",6.30 x 1.65 x 5.12",6.30 x 2.56 x 5.12",6.30 x 2.68 x 5.12"  
HDR-100  

HDR-100
MEAN WELL

 
100.8 W,85.2 W,90 W,92 W,92.2 W,97.5 W   85 , 120 -264 VAC, 370 VDC,85 -264 VAC   DIN Rail Mount   General Purpose   12 - 48   88 - 90%   2.15 x 2.76 x 3.54",3.54 x 2.76 x 2.15"  
HDR-150  

HDR-150
MEAN WELL

 
150 W   85 , 120 -264 VAC, 370 VDC       12 - 48   89 - 90.5%   2.15 x 4.13 x 3.54"  
QUINT-BAT  

QUINT-BAT
Phoenix Contact - Power

 
1200 W     Enclosed     24     0.38 x 2.05 x 5.12",4.33 x 9.09 x 6.14"