Open / Enclosed Frame Power Supplies for Medical Industry

Sager Power System's selection of embedded AC/DC Power supplies are available in several package styles such as Open-Frame, U-Frame, Enclosed, Enclosed with Fan and Baseplate packages ranging in power from 5-10,000 watts. Use the filter at left to narrow your selection by package type, power ranges, cooling method and connection types. . . or simply give us a call to assist you in finding just the right power supply to fit your application.
Product Search Filter

Image Series
Power
Convection
Number of Outputs
Vout Range
Efficiency Range
Dimensions
Package Type
MFM-05  

MFM-05
MEAN WELL

 
4.1 A,5 W,5.5 W     1   5 - 24   74 - 82%   1.65 x 0.88 x 0.81"   Open Frame  
NFM-05  

NFM-05
MEAN WELL

 
5 W   5 W   1   3.3 - 24   67 - 76%   2.28 x 1.77 x 0.75"   Open Frame  
MFM-10  

MFM-10
MEAN WELL

 
10 W,10.2 W,8.3 W     1   5 - 24   78 - 84%   1.65 x 0.88 x 0.81"   Open Frame  
GB10S  

GB10S
SL Power

 
10 W     1   5 - 24   88%   3.38 x 1.60 x 1.00"   Open Frame  
NFM-10  

NFM-10
MEAN WELL

 
10 W   10 W   1   3.3 - 24   66 - 79%   2.56 x 1.77 x 0.87"   Open Frame  
GSM11  

GSM11
SL Power

 
11 W   11 W   1   5 - 28   67 - 77%   2.28 x 1.78 x 0.56",2.28 x 2.00 x 0.77"   Open Frame  
MFM-15  

MFM-15
MEAN WELL

 
11.6 W,15 W,15.1 W     1   5 - 24   83.5 - 87%   1.93 x 0.94 x 0.91"   Open Frame  
TPP 15  

TPP 15
Traco Power

 
13.2 W,15 W     1   9 - 48   84 - 88.5%   2.61 x 1.00 x 0.62"   Open Frame  
TPP 15A-D  

TPP 15A-D
Traco Power

 
13.2 W,15 W     1   5 - 48   84 - 88.5%   1.50 x 1.00 x 0.82"   Open Frame  
MFM-20  

MFM-20
MEAN WELL

 
14.9 W,20 W,21 W,21.6 W     1   5 - 24   81 - 87%   1.93 x 0.94 x 0.91"   Open Frame  
TPP 15A  

TPP 15A
Traco Power

 
15 W   15 W   1   5 - 12   86.00 - 87.00%   2.61 x 1.00 x 0.62"   Open Frame  
GB20S  

GB20S
SL Power

 
15 W,18 W,20 W     1   5 - 48   88%   3.38 x 1.60 x 1.00"   Open Frame  
GSM15  

GSM15
SL Power

 
15 W     1     85%   3.00 x 2.10 x 0.92"    
NFM-15  

NFM-15
MEAN WELL

 
15 W   15 W   1   3.3 - 24   73 - 81%   2.76 x 1.89 x 0.87"   Open Frame  
AMEC15-MAZ  

AMEC15-MAZ
Aimtec

 
15 W     1,2   5 - 24   74 - 83%   3.62 x 2.56 x 0.94"   Enclosed  
MFM-30  

MFM-30
MEAN WELL

 
19.8 W,30 W,30.2 W,31.2 W     1   5 - 48   82.5 - 91%   2.58 x 1.38 x 0.91"   Open Frame  
TPP 30  

TPP 30
Traco Power

 
20 W,30 W     1   5 - 48   84 - 91.5%   3.34 x 1.36 x 0.77"   Open Frame  
GB30S  

GB30S
SL Power

 
20 W,22.5 W,27 W,30 W     1   5 - 48   88%   4.00 x 1.90 x 1.00"   Open Frame  
TPP 30A-D  

TPP 30A-D
Traco Power

 
20 W,30 W     1   5 - 48   84 - 91.5%   2.74 x 1.36 x 0.95"   Open Frame  
CFM21M  

CFM21M
Cincon

 
20 W     1   5 - 24   81 - 86%   2.38 x 1.60 x 0.80",2.53 x 1.74 x 0.80",3.00 x 1.60 x 0.77"   Encapsulated,Open Frame