Isolated DC-DC Converters for Medical Industry

Product Search Filter

Image Series
Power
Input Type
Nominal Input
Number of Outputs
Vout Range
Efficiency Range
Isolation
Dimensions
MDS01  

MDS01
MEAN WELL

 
1 W   DC - +/-10%   12 VDC,24 VDC,5 VDC   1   5 - 15   73 - 83%   4200 VAC,6000 VDC   0.77 x 0.39 x 0.49"  
MTC1  

MTC1
Murata Power Solutions

 
1 W   2:1   12, 24   1   3.3 - 12   75 - 79%   3000 VAC   0.59 x 0.56 x 0.44"  
TIM 2SM  

TIM 2SM
Traco Power

 
2 W   DC - 2:1   12 VDC,24 VDC,48 VDC,9 VDC   1,2   5 - 24   74 - 82%   5000 VAC   0.95 x 0.57 x 0.41"  
TIM 2  

TIM 2
Traco Power

 
2 W   DC - 2:1   12 VDC,24 VDC,48 VDC,9 VDC   1,2   5 - 24   74 - 82%   5000 VAC   0.95 x 0.57 x 0.40"  
TES 2M  

TES 2M
Traco Power

 
2 W   ±10%,DC   12,12 VDC,24,24 VDC,5,5 VDC   1,2   5 - 15   66 - 75%   4000 VAC,6000 VDC   0.94 x 0.71 x 0.35",0.94 x 354.00 x 0.35"  
MDD02  

MDD02
MEAN WELL

 
2 W   DC - +/-10%   12 VDC,24 VDC,5 VDC   2   5 - 15   77 - 83%   6000 VDC   0.77 x 0.39 x 0.49"  
MDS02  

MDS02
MEAN WELL

 
2 W   DC - +/-10%   12 VDC,24 VDC,5 VDC   1   5 - 15   75 - 85%   6000 VDC   0.77 x 0.39 x 0.49"  
THI 2M  

THI 2M
Traco Power

 
2 W   ±10%   5,12,24   1,2   5 - 15   66 - 75%   4000 VAC   0.94 x 0.54 x 0.34"  
THI 3  

THI 3
Traco Power

 
3 W   ±10%   5,12,24   1,2   5 - 15   60 - 64%   3000 VAC   1.25 x 0.80 x 0.41"  
THM 3WI  

THM 3WI
Traco Power

 
3 W   4:1   5,12,24,48   1,2   3.3 - 24   81 - 87%   5000 VAC   1.25 x 0.80 x 0.40"  
THP 3  

THP 3
Traco Power

 
3 W   4:1   12,24,48,75,110   1,2   5 - 15   78 - 83%   4000 VAC   1.25 x 0.80 x 0.41"  
THB 3  

THB 3
Traco Power

 
3 W   2:1   5,12,24,48   1,2   5 - 24   70 - 84%   4000 VAC   1.25 x 0.80 x 0.41"  
THM 3  

THM 3
Traco Power

 
3 W     12 VDC,24 VDC,48 VDC,5 VDC   1,2   3.3 - 24   81.00 - 87.00%   5000 VAC   1.25 x 0.80 x 0.40",1.26 x 0.4 x 0.8"  
TIM 3.5SM  

TIM 3.5SM
Traco Power

 
3.5 W   DC - 2:1   12 VDC,24 VDC,48 VDC,9 VDC   1,2   5 - 24   77 - 83%   5000 VAC   0.95 x 0.57 x 0.41"  
TIM 3.5  

TIM 3.5
Traco Power

 
3.5 W   DC - 2:1   12 VDC,24 VDC,48 VDC,9 VDC   1,2   5 - 24   77 - 83%   5000 VAC   0.95 x 0.57 x 0.40"  
THM 6  

THM 6
Traco Power

 
6 W     12 VDC,24 VDC,48 VDC,5 VDC   1,2   3.3 - 24   81.50 - 89.00%   5000 VAC   1.25 x 0.80 x 0.40",1.26 x 0.4 x 0.8"  
THB 6  

THB 6
Traco Power

 
6 W   2:1   12,24,48   1,2   5 - 15   75 - 80%   4000 VAC   1.25 x 0.80 x 0.47"  
THM 6WI  

THM 6WI
Traco Power

 
6 W   4:1   5,12,24,48   1,2   3.3 - 24   80 - 89%   5000 VAC   1.25 x 0.80 x 0.40"  
THM 10  

THM 10
Traco Power

 
10 W     12 VDC,24 VDC,48 VDC,5 VDC   1,2   5 - 24   82.50 - 89.00%   5000 VAC   1.25 x 0.4 x 0.8",1.25 x 0.80 x 0.40"  
THB 10  

THB 10
Traco Power

 
10 W   2:1   12,24,48   1,2   5 - 15   76 - 82%   4000 VAC   2.00 x 1.00 x 0.47"