External Power Supplies for Medical Industry

Sager's selection of External Wallmounts include US Wall Mounts, International Wallmounts
Interchangeable AC plugs, International Desktops and European/UK/AUS Wall Mount packages.

From manufacturers such as Artesyn, Cincon, Mean Well and SL Power, products are offered
with Industrial and/or Medical with Class I (earth ground) or Class II (no earth ground) isolation.

Contact us for assistance in selecting the ideal power solution to fit your
requirements or to discuss an Engineered Power Solution.
Product Search Filter

Image Series
Power
Vout Range
Isolation
Compliance
Package Type
Efficiency Range
Dimensions
GSM06E  

GSM06E
MEAN WELL

 
6 W   5 - 24   Class II   BF Compliant   Euro Wallmount   68 - 82%   2.60 x 1.67 x 1.26"  
GSM06U  

GSM06U
MEAN WELL

 
6 W   5 - 24   Class II   BF Compliant   US Wallmount   68 - 82%   2.60 x 1.67 x 1.26"  
PEAMW6NA  

PEAMW6NA
Power Partners

 
6 W   5   4000 VAC   CE, RoHS   US Wallmount   DOE Level VI%   2.12 x 1.61 x 0.94"  
ME10  

ME10
SL Power

 
10 W,12 W     1.5 kVAC,1500 VAC     Enclosed   87%   3.30 x 1.90 x 1.20",3.30 x 1.90 x 1.50",3.31 x 1.85 x 1.22"  
MW170  

MW170
SL Power

 
10 W,15 W,15.12 W     4000 VAC   CE, Energy Star, RoHS   Enclosed     3.30 x 1.81 x 1.26"  
MENB1010  

MENB1010
SL Power

 
10 W   5 - 48   500 VAC,Class I,Class II   Level V   Desktop,Enclosed   81 - 87%   3.30 x 1.85 x 1.26",3.31 x 1.85 x 1.26"  
DA10-M  

DA10-M
Artesyn

 
10 W   5     Level VI   AU Wallmount,Euro Wallmount,International Wallmount,UK Wallmount,US Wallmount   Level VI%   2.36 x 1.90 x 1.98",2.36 x 1.99 x 1.10",2.36 x 2.06 x 1.58",2.36 x 2.14 x 1.10",2.36 x 2.48 x 1.10"  
PMA10R-050A  

PMA10R-050A
Phihong

 
10 W   5   4390 VAC         2.82 x 1.97 x 1.57"  
PMA10R-050AW  

PMA10R-050AW
Phihong

 
10 W   5   4000 VAC         2.82 x 1.97 x 1.57"  
MENB1010B  

MENB1010B
SL Power

 
10 W   5 - 48   Class I,Class II   Level V   International Wallmount   81 - 87%   3.30 x 1.85 x 1.26"  
SNP-A02x-M  

SNP-A02x-M
Skynet

 
11 W,15 W,15.6 W,16.8 W       CEC   Desktop   71 - 82%   3.78 x 2.05 x 1.28"  
DA12  

DA12
Artesyn

 
12 W   5 - 12   Class II   Level V   US Wallmount   75%   2.36 x 1.99 x 1.78"  
PEAMW12I  

PEAMW12I
Power Partners

 
12 W   5 - 12   3000 VAC   CE, RoHS   International Wallmount   DOE Level VI%   2.20 x 1.46 x 1.26"  
MW172KB  

MW172KB
SL Power

 
15 W,18 W     5656 VDC,5660 VDC     Enclosed     3.30 x 1.81 x 1.26"  
TR15RAM  

TR15RAM
Cincon

 
15 W   5 - 24   5656 VDC,5660 VDC   CE   International Wallmount   73 - 82%   3.17 x 1.89 x 1.70"  
MENB1020  

MENB1020
SL Power

 
15 W,18 W,19.2 W     5656 VDC,5660 VDC     Enclosed     3.30 x 1.90 x 1.30",3.30 x 1.90 x 1.50",3.31 x 1.85 x 1.26"  
PMP15  

PMP15
Protek Power

 
15 W     4000 VAC   CE, RoHS   International Wallmount,UK Wallmount   78 - 85%   3.08 x 2.04 x 1.36"  
ME20  

ME20
SL Power

 
15 W,18 W,20 W     1.5 kVAC,1500 VAC     Enclosed   87%   3.30 x 1.90 x 1.20",3.30 x 1.90 x 1.50",3.31 x 1.85 x 1.22",3.31 x 1.85 x 1.50"  
PPWAMW24  

PPWAMW24
Power Partners

 
15 W,24 W   5 - 48   4000 VAC   CE, cULus   International Wallmount   75%   3.13 x 1.97 x 1.38"  
MES30C  

MES30C
MEAN WELL

 
16.5 W,30 W   24   5660 VDC     Enclosed   56 - 80%   4.25 x 2.64 x 1.42"