LED Drivers

Our broad selection of LED Driver DC/DC Converters are designed to convert DC bus voltages to an isolated and regulated constant current source designed to power LED applications. Contact us if you need assistance selecting the best and most cost-effective LED Driver to fit your application.
Product Search Filter

Image Series
Power
Input
Dimming
Efficiency Range
Dimensions
LDD-H  

LDD-H
MEAN WELL

 
0.3 A,0.35 A,0.5 A,0.6 A,0.7 A,1 A,1.2A,1.5A   9 -52 VDC,9 -56 VDC   PWM,Yes   96 - 97%   0.89 x 0.39 x 0.33",1.25 x 0.80 x 0.45",1.25 x 0.80 x 0.48"  
LDD-L  

LDD-L
MEAN WELL

 
0.3 A,0.35 A,0.5 A,0.6 A,0.7 A,1 A   6 -36 VDC,9 -32 VDC,9 -36 VDC   PWM   95%   0.89 x 0.39 x 0.33"  
LDB-L  

LDB-L
MEAN WELL

 
0.3 A,0.35 A,0.5 A,0.6 A   9 -36 VDC   PWM   89%   1.25 x 0.80 x 0.46"  
LDH-45  

LDH-45
MEAN WELL

 
0.35 A,0.5 A,0.7 A,1.05 A,30.1 W,44.1 W,44.8 W,45.15 W   18 -32 VDC,9 -18 VDC,9 -48 VDC   DALI   90 - 95%   2.95 x 2.09 x 0.89"