Power Over Ethernet

Product Search Filter

Image Series
Power
Compliance
Isolation
Vout Range
Package Type
Efficiency Range
Dimensions
POE15x-1AF  

POE15x-1AF
Phihong

 
15.4 W   IEEE802.3af   3000 VAC   56   Desktop     4.17 x 1.57 x 1.1"  
POE15x-560  

POE15x-560
Phihong

 
15.4 W   Level VI   3000 VAC   56   Desktop     4.17 x 1.57 x 1.1"  
POE16R-1AF  

POE16R-1AF
Phihong

 
15.4 W   IEEE802.3af   3000 VAC   56   International Wallmount   75%   3.15 x 1.77 x 1.29"  
POE16R-560L6  

POE16R-560L6
Phihong

 
15.4 W   Level VI   3000 VAC   56   International Wallmount     3.15 x 1.77 x 1.29"  
POE29x-1AF  

POE29x-1AF
Phihong

 
20 W   IEEE802.3af   3000 VAC   56   Desktop     5.51 x 2.55 x 1.42"  
POE29X-560  

POE29X-560
Phihong

 
30 W   Level VI   3000 VAC   56   Desktop     5.51 x 2.55 x 1.42"  
POE31X-1AT  

POE31X-1AT
Phihong

 
30 W   IEEE802.3at   1500 VAC   56     80%   5.51 x 2.55 x 1.42"  
POE30U-560(G)-HT  

POE30U-560(G)-HT
Phihong

 
30 W   IEEE802.3at   4242 VDC   56     75%   6.48 x 3.15 x 1.73"  
POE29x-1AT  

POE29x-1AT
Phihong

 
30 W   IEEE802.3at   3000 VAC   56   Desktop     5.51 x 2.55 x 1.42"  
POE33U-1AT  

POE33U-1AT
Phihong

 
33.6 W   IEEE802.3at   4242 VDC   56     70%   11.81 x 7.24 x 3.23"  
POE33U-560DO  

POE33U-560DO
Phihong

 
33.6 W     4242 VDC   56     70%   11.81 x 7.24 x 3.23"  
POE33S-1AT-N  

POE33S-1AT-N
Phihong

 
33.6 W   IEEE802.3at   4242 VDC   56     73%   11.81 x 7.24 x 3.23"  
POE60U-1BT  

POE60U-1BT
Phihong

 
60 W   IEEE802.3bt   4242 VDC   56   Desktop     5.51 x 2.55 x 1.42"  
POE61X  

POE61X
Phihong

 
60 W   Level VI   4242 VDC   56   Desktop     6.4 x 2.56 x 1.42"  
POE75U-1UP  

POE75U-1UP
Phihong

 
75 W     4242 VDC   56   Desktop     6.53 x 3.15 x 1.73"  
POE75U-1UP(PD)  

POE75U-1UP(PD)
Phihong

 
75 W     4242 VDC   56     80%   6.53 x 3.15 x 1.73"  
POE80U  

POE80U
Phihong

 
80 W   IEEE802.3af   4242 VDC   56     75%   8 x 4.25 x 2.5"  
POE90U-1BT  

POE90U-1BT
Phihong

 
90 W   IEEE802.3bt   4242 VDC   56   Desktop     6.53 x 3.15 x 1.73"  
POE125U-4AT  

POE125U-4AT
Phihong

 
125 W   IEEE802.3at   4242 VDC   56   Desktop   75%   8.85 x 7.87 x 1.91"  
POE125U-8  

POE125U-8
Phihong

 
125 W   IEEE802.3at   4242 VDC   56   Desktop   75%   8.85 x 7.87 x 1.91"