Industrial PFC Front Ends

Our Power Factor Corrected Front Ends range in power from 75 to 1,000 Watts and are designed to provide 300V Bus voltages to drive downstream converters. Give us a call for assistance in selecting the best and most cost-effective solution.
Product Search Filter

Image Series
Power
Number of Outputs
Vout Range
Efficiency Range
Dimensions
AIQ00ZPFC  

AIQ00ZPFC
Artesyn

 
75 W   1   380   95%   2.28 x 1.45 x 0.50"  
DPG5  

DPG5
Cosel

 
500 W   1   360   95%   2.40 x 2.30 x 0.50"  
AIT02ZPFC  

AIT02ZPFC
Artesyn

 
720 W   1   390   94%   3.50 x 2.40 x 0.50"  
SNDPG  

SNDPG
Cosel

 
750 W   1   360   96%   5.00 x 4.92 x 1.75"  
DPG7  

DPG7
Cosel

 
750 W   1   360   96%   2.40 x 2.28 x 0.50"  
DPF  

DPF
Cosel

 
1000 W   1   360   95%   4.67 x 3.35 x 0.50"  
SNDPF  

SNDPF
Cosel

 
1000 W   1   360   94%   8.75 x 5.00 x 1.75"  
RCP-1600  

RCP-1600
MEAN WELL

 
1500 W,1600 W,1608 W   1   24 - 48   88.5 - 93%   11.80 x 3.35 x 1.61",11.81 x 3.35 x 1.61"