Industrial Open / Enclosed Frame Power Supplies

Sager Power System's selection of embedded AC/DC Power supplies are available in several package styles such as Open-Frame, U-Frame, Enclosed, Enclosed with Fan and Baseplate packages ranging in power from 5-10,000 watts. Use the filter at left to narrow your selection by package type, power ranges, cooling method and connection types. . . or simply give us a call to assist you in finding just the right power supply to fit your application.
Product Search Filter

Image Series
Power
Convection
Number of Outputs
Vout Range
Efficiency Range
Dimensions
Package Type
NFM-05  

NFM-05
Mean Well

 
5 W   5 W   1   3.3 - 24   67 - 76%   2.28 x 1.77 x 0.75"   Open Frame  
PS-05  

PS-05
Mean Well

 
5 W   5 W   1   5 - 48   70 - 76%   2.95 x 1.57 x 0.79"   Open Frame  
NFM-10  

NFM-10
Mean Well

 
10 W   10 W   1   3.3 - 24   66 - 79%   2.56 x 1.77 x 0.87"   Open Frame  
EPS-15  

EPS-15
Mean Well

 
15 W   15 W   1   3.3 - 48   75 - 85%   2.50 x 1.80 x 0.87"   Open Frame  
NFM-15  

NFM-15
Mean Well

 
15 W   15 W   1   3.3 - 24   73 - 81%   2.76 x 1.89 x 0.87"   Open Frame  
PS-15  

PS-15
Mean Well

 
15 W   15 W   1   5 - 48   74 - 79%   3.70 x 1.93 x 0.98"   Open Frame  
RS-15  

RS-15
Mean Well

 
15 W   15 W   1   3.3 - 48   72 - 82%   2.46 x 2.00 x 1.10"   Enclosed  
GECA20  

GECA20
SL Power

 
20 W   20 W   1   5.1 - 24   72 - 80%   3.50 x 2.00 x 0.85"   Open Frame  
GSC20  

GSC20
SL Power

 
20 W   20 W   1   5.1 - 28   70%   3.50 x 2.00 x 0.71"   Open Frame  
NFM-20  

NFM-20
Mean Well

 
20 W   20 W   1   3.3 - 24   71 - 84%   3.50 x 2.00 x 0.76"   Open Frame  
EPS-25  

EPS-25
Mean Well

 
25 W   25 W   1   3.3 - 48   79 - 90%   3.00 x 2.00 x 0.95"   Open Frame  
GSC25  

GSC25
SL Power

 
25 W   25 W   3   5 - 24   70%   2.50 x 4.25 x 0.86",4.25 x 2.50 x 0.86"   Open Frame  
PS-25  

PS-25
Mean Well

 
25 W   25 W   1,2   3.3 - 48   66 - 79%   4.21 x 2.40 x 1.10"   Open Frame  
RS-25  

RS-25
Mean Well

 
25 W   25 W   1   3.3 - 48   73.50 - 86%   3.08 x 2.00 x 1.10"   Enclosed  
CUS30M  

CUS30M
TDK-Lambda

 
30 W   30 W   1   12 - 48   88.0 - 90.0%   3.00 x 2.00 x 0.95"   Open Frame  
RPS-30  

RPS-30
Mean Well

 
30 W   30 W   1   3.3 - 48   80 - 91%   3.00 x 2.00 x 0.95"   Open Frame  
EPS-35  

EPS-35
Mean Well

 
35 W   35 W   1   3.3 - 48   80 - 90%   3.00 x 2.00 x 0.95"   Open Frame  
LCB35  

LCB35
Artesyn

 
35 W   35 W   1   3.3 - 48   78 - 90%   3.92 x 3.21 x 1.40"   Enclosed  
LRS-35  

LRS-35
Mean Well

 
35 W   35 W   1   12 - 48   82 - 89%   3.90 x 3.23 x 1.18"   Enclosed  
PS-35  

PS-35
Mean Well

 
35 W   35 W   1   3.3 - 48   70 - 85%   4.00 x 2.00 x 0.95"   Open Frame