Industrial Non-Isolated DC-DC Converters

We offer a broad range of non-Isolated / point-of-load DC-DC converters designed for high efficiency, high density and fast response time required of today?s semiconductor products.  Whether you need a SIP, DIP or Surface Mount solution, we have the best solution at the most cost-effective price to meet your specific requirement.  Simply use the filter at left to narrow down your selection or give us a call for help defining the best and most cost product to fit your application.
Product Search Filter

Image Series
Power
Number of Outputs
Input Voltage Range
Output Voltage V1 Nominal
Efficiency Range
Dimensions
US Series  

US Series
Advanced Energy

 
0.1 W   1   11.5 -15.5 VDC,4.5 -5.5 VDC   200 VDC,300 VDC,400 VDC,500 VDC     1.00 x 0.81 x 0.43"  
M Series  

M Series
Advanced Energy

 
0.5 W,0.8 W,1 W   1     1000 VDC,1250 VDC,1500 VDC,600 VDC     1.85 x 1.10 x 0.47",2.01 x 1.24 x 0.51"  
PNVX002  

PNVX002
ABB Embedded Power

 
2 A   1   3 -14.4 VDC   0.6-5.5 V   94%   0.48 x 0.48 x 0.25"  
APXW003A0X  

APXW003A0X
ABB Embedded Power

 
3 A   1   9 -36 VDC   3.0-18 V   97%   0.80 x 0.45 x 0.34"  
PDT003A0X  

PDT003A0X
ABB Embedded Power

 
3 A   1   3 -14.4 VDC   0.6-5.5 V   94%   0.48 x 0.48 x 0.25"  
PVX003A0X  

PVX003A0X
ABB Embedded Power

 
3 A   1   3 -14.4 VDC   0.6-5.5 V   92%   0.48 x 0.48 x 0.25"  
LDO03C  

LDO03C
Artesyn

 
3 A   1   3 -13.8 VDC   0.59-5.1 V   90%   0.61 x 0.37 x 0.29"  
LGA03C  

LGA03C
Artesyn

 
3 A   1   3 -14 VDC   0.59-5.1 V   92%   0.64 x 0.64 x 0.13"  
SIL05E  

SIL05E
Artesyn

 
18.15 W,5 A   1   3 -5.5 VDC   0.75-3.63 V   94%   0.90 x 0.40 x 0.28"  
SMT05E  

SMT05E
Artesyn

 
16.5 W,5 A   1   10 -14 VDC,3 -5.5 VDC   0.75-3.63 V,0.8-3.63 V   87.5 - 94%   0.80 x 0.45 x 0.24",0.80 x 45.00 x 0.26"  
APXW005A0X  

APXW005A0X
ABB Embedded Power

 
5 A   1   9 -36 VDC   3.0-18 V   96%   0.80 x 0.45 x 0.34"  
PDT006A0X  

PDT006A0X
ABB Embedded Power

 
6 A   1   3 -14.4 VDC   4.5-5.5 V   94%   0.48 x 0.48 x 0.29"  
PVX006A0X  

PVX006A0X
ABB Embedded Power

 
6 A   1   3 -14.4 VDC   0.6-5.5 V   94%   0.48 x 0.48 x 0.29"  
SMT06C  

SMT06C
Artesyn

 
6 A   1   10.2 -13.5 VDC,4.5 -5.5 VDC   0.9-5.0 V,2.97-3.63 V   89 - 91%   1.20 x 0.53 x 0.47"  
SIL06C  

SIL06C
Artesyn

 
30 W,6 A   1   10.2 -13.5 VDC,10.2 -13.8 VDC,4.5 -5.5 VDC   0.9-5.0 V,2.97-3.63 V   89 - 91%   1.20 x 0.61 x 0.53"  
PTH03050  

PTH03050
Artesyn

 
15 W,6 A   1   2.95 -3.65 VDC   0.8-2.5 V   94%   0.87 x 0.49 x 0.34",0.87 x 0.50 x 0.34"  
LDO06C  

LDO06C
Artesyn

 
6 A   1   3 -13.8 VDC   0.59-5.1 V   92%   0.65 x 0.41 x 0.44"  
LGA06C  

LGA06C
Artesyn

 
6 A   1   3 -14 VDC   0.59-5.1 V   92%   0.64 x 0.64 x 0.13"  
PTH12050  

PTH12050
Artesyn

 
33 W,6 A   1   10.8 -13.2 VDC   1.2-5.5 V   88 - 93%   0.87 x 0.49 x 0.34",0.87 x 0.50 x 0.34"  
AMSR-78Z  

AMSR-78Z
Aimtec

 
7.5 W   1   6.5 -34 VDC   5.0 VDC   85.00%   0.46 x 0.29 x 0.38"