Modular

Product Search Filter

Image Series
Power
Convection
Package Type
Isolation
Efficiency Range
Dimensions
Xgen XL  

Xgen XL
Excelsys

 
200 W,400 W,600 W,750 W     Open Frame   3000 VAC   89 - 89.00%   10.62 x 3.50 x 1.59",10.78 x 3.50 x 1.59"  
NV300  

NV300
TDK-Lambda

 
300 W            
NV350  

NV350
TDK-Lambda

 
350 W            
NV350/700  

NV350/700
TDK-Lambda

 
350 W            
Xgen XK  

Xgen XK
Excelsys

 
400 W,600 W     Open Frame   3000 VAC   89.00%   10.62 x 3.50 x 1.59"  
Alpha  

Alpha
TDK-Lambda

 
1000 W,1500 W,400 W,600 W     Enclosed   4300 VDC   75%    
Xgen XC  

Xgen XC
Excelsys

 
1000 W,1200 W,1340 W,400 W,700 W     Open Frame   3000 VAC   90 - 90.00%   10.62 x 5.00 x 1.59",10.78 x 5.00 x 1.59"  
MP  

MP
MEAN WELL

 
100 W,100.4 W,100.5 W,100.8 W,1000 W,101 W,115.5 W,125 W,135 W,150 W,153 W,153.6 W,155.1 W,156 W,156.6 W,165 W,175 W,210 W,210.6 W,211.2 W,250 W,300 W,300.3 W,300.6 W,302.4 W,360 W,361.8 W,363 W,450 W,49.5 W,50 W,650 W,75 W,75.6 W,76.8 W,82.5 W,90 W     Enclosed,Open Frame   3000 VAC   82.5 - 84%   10.00 x 5.00 x 2.50",10.94 x 5.00 x 2.50",10.94 x 7.00 x 2.50",5.43 x 2.36 x 0.83",5.43 x 2.36 x 0.94",5.43 x 2.36 x 1.65",5.43 x 2.36 x 1.77"  
Vega  

Vega
TDK-Lambda

 
450 W,650 W            
iMP  

iMP
Artesyn

 
1100 W,1158 W,1200 W,1500 W,472 W     Enclosed     85%   2.50 x 5.00 x 10.00",2.50 x 8.00 x 11.00"  
uMP  

uMP
Artesyn

 
1100 W,1200 W,1800 W,600 W         91.5%    
QS5  

QS5
TDK-Lambda

 
1080 W,1200 W,600 W     Enclosed   4000 VAC   91%   10.63 x 5.00 x 2.49"  
CoolX600 NFF  

CoolX600 NFF
Excelsys

 
600 W   600 W   Open Frame,With Cover   4000 VAC   93 - 94%   8.50 x 4.50 x 1.54"  
MP  

MP
Artesyn

 
1000 W,1200 W,600 W,800 W     Enclosed     80%   11.00 x 8.00 x 2.50"  
NEVO+600S  

NEVO+600S
Vox Power

 
600 W     Enclosed with Fan   4000 VAC   86 - 89%   5.26 x 3.06 x 1.61"  
UltiMod  

UltiMod
Excelsys

 
1200 W,600 W     Open Frame   4000 VAC   90 - 91%   10.62 x 3.50 x 1.59",10.62 x 5.00 x 1.59"  
Xgen XF  

Xgen XF
Excelsys

 
600 W     Open Frame   3000 VAC   90%   10.78 x 5.00 x 1.59"  
VCCM600S  

VCCM600S
Vox Power

 
600 W     Open Frame   4000 VAC   90%   7.00 x 4.00 x 1.61"  
QM5  

QM5
TDK-Lambda

 
800 W            
Xgen XQ  

Xgen XQ
Excelsys

 
900 W     Open Frame   3000 VAC   90.00%   10.62 x 5.00 x 1.59"