Industrial LED Power Supplies

Sager's on-line selection guide is designed to help you find the right supply for your
application. Whether you need a plastic or metal enclosure, IP30 or IP67 ratings, 120, 240
or 305VAC Input, we have just the right solution to best fit your application.

Sager stocks over 1,200 products from manufacturers such as Artesyn, Mean Well,
and SL Power, ranging in power from 8-600 Watts to ensure you can find and
purchase a product to meet your immediate needs.

Contact us for assistance in selecting the ideal power solution to fit your
requirements or to discuss an Engineered Power Solution.
Product Search Filter

Image Series
Power
IP Rating
Input
Vout Range
Driving Method
Dimming
Efficiency
Dimensions
APV-8E  

APV-8E
MEAN WELL

 
7 W,8 W   IP42   180 , 254 -264 VAC, 370 VDC,180 -264 VAC   5 - 24   Constant Voltage     74 - 79%   2.36 x 1.18 x 0.93",2.88 x 1.18 x 0.93"  
ELG-75  

ELG-75
MEAN WELL

 
60 W,75 W,75.6 W,76.8 W,8 W   IP65,IP67   100 , 142 -305 VAC, 431 VDC,100 -295 VAC   12 - 48   CC + CV   0-10 VDC, PWM, Resistance,DALI,Smart Timer,Yes   85 - 90%   7.09 x 2.48 x 1.4",7.09 x 2.48 x 1.40"  
PIL42U-C-PS  

PIL42U-C-PS
Power Partners

 
42 W   IP66   90 -305 VAC     Constant Current       3.74 x 2.76 x 1.26"  
ELG-100  

ELG-100
MEAN WELL

 
100 W,95.76 W,96 W   IP65,IP67   100 , 142 -305 VAC, 431 VDC,100 -305 VAC,180 -295 VAC   24 - 54   CC + CV   0-10 VDC, PWM, Resistance,DALI,Smart Timer,Yes   88 - 91%   7.83 x 2.48 x 1.4",7.83 x 2.48 x 1.40"  
PIL120U-C-ST  

PIL120U-C-ST
Power Partners

 
120 W   IP67   90 -305 VAC     Constant Current   Resistive   91%   7.64 x 2.66 x 1.46"  
PIL150U-V-ST  

PIL150U-V-ST
Power Partners

 
150 W   IP67   90 -305 VAC   24   Constant Voltage     93%   7.83 x 2.66 x 1.56"  
LU225  

LU225
SL Power

 
222 W,224 W,225 W     90 -305 VAC   12 - 56       90 - 92%   4.10 x 2.20 x 1.50",4.81 x 2.20 x 1.50"  
LXV250  

LXV250
Excelsys

 
250 W   IP67   90 -305 VAC   24       93%   8.82 x 3.46 x 1.30"