Industrial Isolated DC-DC Converters

Product Search Filter

Image Series
Power
Input Type
Nominal Input
Number of Outputs
Vout Range
Efficiency Range
Isolation
Dimensions
AM1D-NZ  

AM1D-NZ
Aimtec

 
1 W   DC - +/-10%   12 VDC,15 VDC,24 VDC,3.3 VDC,5 VDC   1,2   5 - 24   70 - 82%   1000 VDC,3000 VDC,6000 VDC   0.76 x 0.24 x 0.37",0.76 x 0.39 x 0.49",0.77 x 0.24 x 0.39"  
AM1D-Z  

AM1D-Z
Aimtec

 
1 W   DC - +/-10%   12 VDC,15 VDC,24 VDC,3.3 VDC,48 VDC,5 VDC   1,2   5 - 24   62 - 86%   1000 VDC,3000 VDC,4000 VDC,5200 VDC,6000 VDC   0.76 x 0.24 x 0.37"  
AM1G-Z  

AM1G-Z
Aimtec

 
1 W   2:1,DC - 2:1   12 VDC,24 VDC,48 VDC,5 VDC   1,2   5 - 24   66 - 77%   1000 VDC,3000 VDC   0.86 x 0.36 x 0.04",0.86 x 0.36 x 0.44"  
AM1L-NZ  

AM1L-NZ
Aimtec

 
1 W   DC,DC - +/-10%   12 VDC,24 VDC,3 VDC,5 VDC   1,2   5 - 24   70 - 83%   1000 VDC,3000 VDC   0.5 x 0.044 x 0.025",0.50 x 0.44 x 0.25",0.60 x 0.44 x 0.25",0.60 x 0.44 x 0.26",0.70 x 0.70 x 0.24"  
AM1S-Z  

AM1S-Z
Aimtec

 
1 W   DC - +/-10%   12 VDC,24 VDC,3.3 VDC,48 VDC,5 VDC   1   5 - 24   72 - 83%   1 kVDC,1000 VDC,3000 VDC   0.46 x 0.24 x 0.37",0.46 x 0.24 x 0.38"  
AM1L-FZ  

AM1L-FZ
Aimtec

 
1 W   DC - +/-10%   12 VDC,15 VDC,24 VDC,3 VDC,5 VDC   1,2   5 - 15   66 - 83%   1000 VDC,3000 VDC   0.54 x 0.45 x 0.31",0.60 x 0.44 x 0.30"  
SBT01  

SBT01
MEAN WELL

 
1 W   DC   12 VDC,5 VDC   1   5 - 15   70 - 75%   1000 VDC   0.50 x 0.30 x 0.24"  
SUS01  

SUS01
MEAN WELL

 
1 W   DC,DC - +/-10%   12 VDC,24 VDC,48 VDC,5 VDC   1   5 - 15   72 - 83%   1000 VDC   0.89 x 0.39 x 0.35"  
AM1LS-NZ  

AM1LS-NZ
Aimtec

 
1 W   DC - +/-10%   12 VDC,15 VDC,24 VDC,3 VDC,3.3 VDC,5 VDC   1,2   5 - 24   69 - 86%   1500 VDC,3000 VDC   0.50 x 0.44 x 0.28",0.60 x 0.44 x 0.28"  
TME  

TME
Traco Power

 
1 W   ±10%   3.3,5,12,24   1   3.3 - 15   70 - 80%   1000 VDC   0.45 x 0.40 x 0.28"  
TMR 1  

TMR 1
Traco Power

 
1 W   2:1   5,12,24,48   1,2   5 - 24   78%   1500 VDC   0.67 x 0.40 x 0.30"  
TMR 1SM  

TMR 1SM
Traco Power

 
1 W   2:1,DC   12,12 VDC,24,24 VDC,48,48 VDC,5,5 VDC   1,2   5 - 15   78 - 82%   1500 VDC   0.67 x 0.40 x 0.30",0.74 x 0.54 x 0.34"  
TMA  

TMA
Traco Power

 
1 W   ±10%   5,12,15,24   1,2   5 - 15   71 - 81%   1000 VDC   0.77 x 0.40 x 0.28"  
TMV-EN  

TMV-EN
Traco Power

 
1 W   ±10%   12,24,48   1,2   5 - 15   65 - 74%   3000 VDC   0.87 x 0.49 x 0.30"  
TMV  

TMV
Traco Power

 
1 W   ±10%   5,12,24   1,2   5 - 15   71 - 81%   1000 VDC   0.77 x 0.40 x 0.28"  
TRA 1  

TRA 1
Traco Power

 
1 W   ±10%   5,12,24   1,2   5 - 15   83 - 88%   1000 VDC   0.77 x 0.40 x 0.28"  
TRV 1  

TRV 1
Traco Power

 
1 W   ±10%   5,12,24   1   5 - 15   84 - 88%   3000 VDC   0.77 x 0.40 x 0.28"  
TSM  

TSM
Traco Power

 
1 W   ±10%,DC   12,12 VDC,24,24 VDC,5,5 VDC   1,2   5 - 15   75 - 82%   1000 VDC   0.50 x 0.31 x 0.26",0.50 x 0.32 x 0.27",0.50 x 0.33 x 0.31",0.50 x 0.44 x 0.31",0.60 x 0.32 x 0.27",0.60 x 0.33 x 0.31",0.60 x 0.44 x 0.31"  
TSV  

TSV
Traco Power

 
1 W   DC,DC - +/-10%   12 VDC,24 VDC,5 VDC   1,2   5 - 15   71 - 81%   3000 VDC   0.60 x 0.31 x 0.26",0.60 x 0.44 x 0.26"  
AM1SS-(J)NZ  

AM1SS-(J)NZ
Aimtec

 
1 W   DC - +/-10%   24 VDC   1   12   81%   1500 VDC   0.46 x 0.24 x 0.39"