Industrial External Power Supplies

Sager's selection of External Wallmounts include US Wall Mounts, International Wallmounts
Interchangeable AC plugs, International Desktops and European/UK/AUS Wall Mount packages.

From manufacturers such as Artesyn, Cincon, Mean Well and SL Power, products are offered
with Industrial and/or Medical with Class I (earth ground) or Class II (no earth ground) isolation.

Contact us for assistance in selecting the ideal power solution to fit your
requirements or to discuss an Engineered Power Solution.
Product Search Filter

Image Series
Power
Vout Range
Isolation
Compliance
Package Type
Efficiency Range
Dimensions
GS06E  

GS06E
MEAN WELL

 
5 W,6 W   5 - 48   3000 VAC,4240 VDC   CE, EAC,Level VI   Enclosed   68 - 84%   1.26 x 2.60 x 1.67",2.59 x 1.25 x 1.67"  
PSAI05R  

PSAI05R
Phihong

 
5 W   5   3000 VAC   Level VI   International Wallmount   DOE Level VI%   2.96 x 1.40 x 1.26"  
PEAW6I  

PEAW6I
Power Partners

 
6 W   5 - 12   3000 VAC   CE, cULus, FCC, RoHS,CE, cULus, RoHS   International Wallmount   DOE Level VI - Level VI%   2.20 x 1.46 x 1.26"  
PEAW6NA  

PEAW6NA
Power Partners

 
6 W   5 - 12   3000 VAC   CE, cULus, FCC, RoHS,CE, cULus, RoHS   US Wallmount   DOE Level VI - Level VI%   2.12 x 1.61 x 0.94"  
TRG10R  

TRG10R
Cincon

 
10 W,8 W,9 W   5 - 24   4240 VDC,4242 VDC   CE, cULus,CE, cULus, FCC   AU Wallmount,International Wallmount   77.37 - 82.50%   2.86 x 1.82 x 1.4",2.86 x 1.82 x 1.40"  
DA10-050  

DA10-050
Artesyn

 
10 W   5   3000 VAC   Level VI   China Wallmount,Euro Wallmount,UK Wallmount,US Wallmount   79%   1.73 x 1.56 x 0.98",1.87 x 1.93 x 1.63"  
TE10  

TE10
SL Power

 
10 W,12 W   5 - 24   4000 VAC,Class I,Class II   CE, RoHS,Level VI   Desktop,Enclosed,International Wallmount     3.30 x 1.90 x 1.20",3.30 x 1.90 x 1.50",3.31 x 1.85 x 1.20",3.31 x 1.85 x 1.22",3.31 x 1.85 x 1.50"  
DA10-M  

DA10-M
Artesyn

 
10 W   5     Level VI   AU Wallmount,Euro Wallmount,International Wallmount,UK Wallmount,US Wallmount   Level VI%   2.36 x 1.90 x 1.98",2.36 x 1.99 x 1.10",2.36 x 2.06 x 1.58",2.36 x 2.14 x 1.10",2.36 x 2.48 x 1.10"  
PSM10R  

PSM10R
Phihong

 
10 W   5   3000 VAC   Level VI   International Wallmount   DOE Level VI%   2.82 x 1.77 x 1.21"  
SNP-A02  

SNP-A02
Skynet

 
10 W,15 W,15.6 W,16.2 W,16.8 W         Desktop   85%   3.78 x 2.05 x 1.28"  
GS12  

GS12
MEAN WELL

 
10 W,12 W,12.06 W   5 - 24   3000 VAC   Level V     76 - 80.5%   2.56 x 1.85 x 1.04"  
PSC12R  

PSC12R
Phihong

 
10 W   5 - 12   3000 VAC     Wall Mount   Level V%   2.82 x 1.77 x 1.27"  
PEAW12NA  

PEAW12NA
Power Partners

 
12 W   5 - 24   3000 VAC   CE, cULus, FCC, RoHS,CE, RoHS   US Wallmount   DOE Level VI - Level VI%   2.12 x 1.61 x 0.94"  
PEAW12I  

PEAW12I
Power Partners

 
12 W   5 - 24   3000 VAC   CE, cULus, FCC, RoHS,CE, RoHS   International Wallmount   DOE Level VI - Level VI%   2.20 x 1.46 x 1.26"  
PSAC12R  

PSAC12R
Phihong

 
12 W   5 - 48   3000 VAC,Class II   Level VI   International Wallmount   DOE Level VI%   2.80 x 1.22 x 1.97",2.82 x 1.97 x 1.22"  
GS15E  

GS15E
MEAN WELL

 
12 W,15 W   5 - 48   3000 VAC   CE, EAC,Level VI   Enclosed   80 - 87%   1.34 x 2.80 x 1.97",2.79 x 1.34 x 1.97"  
TRE15R  

TRE15R
Cincon

 
12.6 W,15 W   5 - 9   3000 VAC   CE, cULus,Level VI   Enclosed,International Wallmount   79 - 83.5%   2.8 x 2.22 x 1.3",2.80 x 2.22 x 1.30"  
PEAW20NA  

PEAW20NA
Power Partners

 
15 W,20 W   5 - 48   3000 VAC   CE, cULus, FCC, RoHS,CE, cULus, RoHS   US Wallmount   DOE Level VI - Level VI%   2.62 x 1.02 x 1.79"  
TRG15  

TRG15
Cincon

 
12 W,15 W   5 - 24   4240 VDC,4242 VDC   CE, cULus,Level VI   AU Wallmount,US Wallmount   79 - 84.50%   2.83 x 2.05 x 1.38",2.84 x 2.05 x 1.38"  
TE20  

TE20
SL Power

 
15 W,18 W,20 W   5 - 48   4000 VAC,Class I,Class II   Level VI   Desktop,Enclosed,International Wallmount     3.30 x 1.90 x 1.20",3.30 x 1.90 x 1.50",3.31 x 1.85 x 1.22",3.31 x 1.85 x 1.50"